KXJ Series Aluminum Electrolytic Capacitors

Chemi-Con's caps with 10,000 hours ~ 12,000 hours of operation at 105°C guaranteed, for use in electronic ballast circuits and other long life applications

Image of Chemi-Con KXJ Series Aluminum Electrolytic CapacitorsChemi-Con KXJ series radial lead type aluminum electrolytic capacitors are used on high reliability applications such as electronic ballasts (lighting), switch mode power supplies, and solar inverters.

The KXJ series is miniaturized by using higher gain aluminum foils and optimizing the internal structure. New sealing rubber with low electrolyte diffusion has been employed for long life and stabilized electrical characteristics for up to 12,000 hours.

Chemi-Con has now extended the voltage range of this super popular family to 500 VDC with customized 585 VDC values available upon request.

Features
  • Endurance: 105°C over 10,000 h ~ 12,000 h
  • Voltage: 160 V ~ 500 V
  • Capacitance: 6.8 μF ~ 680 μF
  • Size: φ10 × 16 L ~ φ 18 × 50 L
Applications
  • Ballast lighting
  • Highly reliable power supplies
  • Solar inverters

KXJ Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedLifetime @ Temp.Available QuantityPriceView Details
CAP ALUM 33UF 20% 350V RADIAL THEKXJ351ETE330MK20SCAP ALUM 33UF 20% 350V RADIAL TH350 V10000 Hrs @ 105°C0 - Immediate$3.03View Details
CAP ALUM 220UF 20% 160V RADIALEKXJ161ELL221MM20SCAP ALUM 220UF 20% 160V RADIAL160 V10000 Hrs @ 105°C739 - Immediate$5.55View Details
CAP ALUM 330UF 20% 160V RADIALEKXJ161ELL331MM25SCAP ALUM 330UF 20% 160V RADIAL160 V12000 Hrs @ 105°C1164 - Immediate$6.38View Details
CAP ALUM 470UF 20% 160V RADIALEKXJ161ELL471MMN3SCAP ALUM 470UF 20% 160V RADIAL160 V12000 Hrs @ 105°C3972 - Immediate$7.73View Details
CAP ALUM 680UF 20% 160V RADIALEKXJ161ELL681MM50SCAP ALUM 680UF 20% 160V RADIAL160 V12000 Hrs @ 105°C239 - Immediate$10.87View Details
CAP ALUM 330UF 20% 200V RADIALEKXJ201ELL331ML40SCAP ALUM 330UF 20% 200V RADIAL200 V12000 Hrs @ 105°C234 - Immediate$7.55View Details
CAP ALUM 56UF 20% 250V RADIAL THEKXJ251ELL560MK20SCAP ALUM 56UF 20% 250V RADIAL TH250 V10000 Hrs @ 105°C0 - Immediate$3.53View Details
CAP ALUM 82UF 20% 250V RADIAL THEKXJ251ELL820MK25SCAP ALUM 82UF 20% 250V RADIAL TH250 V12000 Hrs @ 105°C1046 - Immediate$4.11View Details
CAP ALUM 150UF 20% 250V RADIALEKXJ251ELL151MUN3SCAP ALUM 150UF 20% 250V RADIAL250 V12000 Hrs @ 105°C702 - Immediate$6.52View Details
CAP ALUM 220UF 20% 250V RADIALEKXJ251ELL221MU50SCAP ALUM 220UF 20% 250V RADIAL250 V12000 Hrs @ 105°C0 - Immediate$8.39View Details
CAP ALUM 120UF 20% 250V RADIALEKXJ251ELL121ML25SCAP ALUM 120UF 20% 250V RADIAL250 V12000 Hrs @ 105°C102 - Immediate$5.81View Details
CAP ALUM 220UF 20% 250V RADIALEKXJ251ELL221MLP1SCAP ALUM 220UF 20% 250V RADIAL250 V12000 Hrs @ 105°C1333 - Immediate$7.51View Details
CAP ALUM 270UF 20% 250V RADIALEKXJ251ELL271ML40SCAP ALUM 270UF 20% 250V RADIAL250 V12000 Hrs @ 105°C329 - Immediate$8.77View Details
CAP ALUM 180UF 20% 250V RADIALEKXJ251ELL181MM25SCAP ALUM 180UF 20% 250V RADIAL250 V12000 Hrs @ 105°C1388 - Immediate$6.92View Details
CAP ALUM 12UF 20% 350V RADIAL THEKXJ351ELL120MJ16SCAP ALUM 12UF 20% 350V RADIAL TH350 V10000 Hrs @ 105°C208 - Immediate$2.30View Details
CAP ALUM 47UF 20% 350V RADIAL THEKXJ351ELL470MJ40SCAP ALUM 47UF 20% 350V RADIAL TH350 V12000 Hrs @ 105°C0 - Immediate$4.88View Details
CAP ALUM 100UF 20% 350V RADIALEKXJ351ELL101MLN3SCAP ALUM 100UF 20% 350V RADIAL350 V12000 Hrs @ 105°C0 - Immediate$7.47View Details
CAP ALUM 56UF 20% 350V RADIAL THEKXJ351ELL560ML20SCAP ALUM 56UF 20% 350V RADIAL TH350 V10000 Hrs @ 105°C499 - Immediate$5.52View Details
CAP ALUM 180UF 20% 350V RADIALEKXJ351ELL181MMP1SCAP ALUM 180UF 20% 350V RADIAL350 V12000 Hrs @ 105°C373 - Immediate$10.27View Details
CAP ALUM 27UF 20% 400V RADIAL THEKXJ401ELL270MJ30SCAP ALUM 27UF 20% 400V RADIAL TH400 V12000 Hrs @ 105°C885 - Immediate$3.38View Details
Published: 2017-11-03