KXL Series Aluminum Electrolytic Capacitors

Chemi-Con's ultra-miniature KXL series of aluminum electrolytic capacitors for LED lighting circuits and other long life, high voltage power applications

Image of Chemi-Con's KXL Series Aluminum Electrolytic Capacitors Chemi-Con's KXL series radial lead type aluminum electrolytic capacitors are downsized from the barrier-breaking KXJ series of input filters used in many high-reliability applications such as LED (lighting), chargers, buck-boost converters, and miniature switching power supplies.

The KXL series is miniaturized by using higher gain aluminum foils and optimizing the internal structure. This 10 mm to 18 mm diameter long life, high voltage capacitor (up to 450 VDC) is perfect for areas where the KXJ series may be physically too large

Features
  • Endurance: 10,000 h to 12,000 h life @ 105°C
  • Voltage: 400 V to 450 V
  • Capacitance: 15 µF to 150 µF
  • Size: φ10 mm to 18 mm x 20 mm to 50 mm (L)
Applications
  • Ballast lighting/LED lighting
  • Chargers
  • Miniature buck-boost converters
  • Miniature SMPS

KXL Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 18UF 20% 400V RADIAL THEKXL401ELL180MJ20SCAP ALUM 18UF 20% 400V RADIAL TH0 - Immediate$2.32View Details
CAP ALUM 27UF 20% 400V RADIAL THEKXL401ELL270MK20SCAP ALUM 27UF 20% 400V RADIAL TH0 - Immediate$3.00View Details
CAP ALUM 39UF 20% 400V RADIAL THEKXL401ELL390MK25SCAP ALUM 39UF 20% 400V RADIAL TH3168 - Immediate$4.49View Details
CAP ALUM 47UF 20% 400V RADIAL THEKXL401ELL470MJ40SCAP ALUM 47UF 20% 400V RADIAL TH0 - Immediate$4.26View Details
CAP ALUM 56UF 20% 400V RADIAL THEKXL401ELL560MJ45SCAP ALUM 56UF 20% 400V RADIAL TH1386 - Immediate$5.74View Details
CAP ALUM 56UF 20% 400V RADIAL THEKXL401ELL560ML20SCAP ALUM 56UF 20% 400V RADIAL TH596 - Immediate$4.71View Details
CAP ALUM 68UF 20% 400V RADIAL THEKXL401ELL680ML25SCAP ALUM 68UF 20% 400V RADIAL TH40 - Immediate$6.50View Details
CAP ALUM 100UF 20% 400V RADIALEKXL401ELL101MM25SCAP ALUM 100UF 20% 400V RADIAL0 - Immediate$6.47View Details
CAP ALUM 120UF 20% 400V RADIALEKXL401ELL121MM30SCAP ALUM 120UF 20% 400V RADIAL44 - Immediate$8.02View Details
CAP ALUM 39UF 20% 420V RADIAL THEKXL421ELL390MJ40SCAP ALUM 39UF 20% 420V RADIAL TH0 - Immediate$1.52View Details
CAP ALUM 56UF 20% 420V RADIAL THEKXL421ELL560MJ50SCAP ALUM 56UF 20% 420V RADIAL TH0 - Immediate$2.04View Details
CAP ALUM 15UF 20% 450V RADIAL THEKXL451ELL150MJ20SCAP ALUM 15UF 20% 450V RADIAL TH0 - Immediate$2.80View Details
CAP ALUM 27UF 20% 450V RADIAL THEKXL451ELL270MK20SCAP ALUM 27UF 20% 450V RADIAL TH1679 - Immediate$3.42View Details
CAP ALUM 33UF 20% 450V RADIAL THEKXL451ELL330MK25SCAP ALUM 33UF 20% 450V RADIAL TH0 - Immediate$3.91View Details
CAP ALUM 39UF 20% 450V RADIAL THEKXL451ELL390MJ40SCAP ALUM 39UF 20% 450V RADIAL TH1051 - Immediate$4.37View Details
CAP ALUM 47UF 20% 450V RADIAL THEKXL451ELL470MK30SCAP ALUM 47UF 20% 450V RADIAL TH745 - Immediate$4.66View Details
CAP ALUM 56UF 20% 450V RADIAL THEKXL451ELL560ML25SCAP ALUM 56UF 20% 450V RADIAL TH0 - Immediate$5.63View Details
CAP ALUM 68UF 20% 450V RADIAL THEKXL451ELL680MK40SCAP ALUM 68UF 20% 450V RADIAL TH0 - Immediate$5.97View Details
CAP ALUM 82UF 20% 450V RADIAL THEKXL451ELL820MM25SCAP ALUM 82UF 20% 450V RADIAL TH13 - Immediate$4.44View Details
CAP ALUM 100UF 20% 450V RADIALEKXL451ELL101MM30SCAP ALUM 100UF 20% 450V RADIAL170 - Immediate$7.67View Details
Published: 2018-07-12