LHS Series Capacitors
Chemi-Con's LHS series high voltage, long snap-in aluminum electrolytic capacitors
Chemi-Con's LHS series snap-in mount aluminum electrolytic capacitors are downsized from the LXS industry leading snap-in with high rated ripple current capability for inverter control and switching power supplies. The LHS series is rated at 5,000 hours life with full rated ripple current applied at +105°C. Voltage ratings up to 500 VDC are standard with customized designs up to 650 VDC. The LHS series can replace film capacitors in inverter designs at a much lower cost with superior volumetric efficiency. The LHS series is perfect for automotive onboard chargers. The LHS series capacitors are AEC-Q200 compliant.
- Endurance: 2,000 hours @ -25°C to +85°C
- Voltage: 450 VDC to 500 VDC
- Capacitance: 100 μF to 820 μF
- Size: φ22 mm x 35 mm L to φ25 mm x 60 mm L
- Inverter controls
- Switch mode power supplies
- Automotive onboard chargers
- Long life input filters
LHS Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ELHS451VSN151MQ25S | CAP ALUM 150UF 20% 450V SNAP TH | 1400 - Immediate | $18.63 | View Details |
![]() | ![]() | ELHS451VSN271MP50S | CAP ALUM 270UF 20% 450V SNAP TH | 25 - Immediate | $26.47 | View Details |
![]() | ![]() | ELHS451VSN271MQ40S | CAP ALUM 270UF 20% 450V SNAP TH | 0 - Immediate | $26.73 | View Details |
![]() | ![]() | ELHS501VSN151MR30S | CAP ALUM 150UF 20% 500V SNAP TH | 11 - Immediate | $26.58 | View Details |
![]() | ![]() | ELHS501VSN181MR35S | CAP ALUM 180UF 20% 500V SNAP TH | 242 - Immediate | $27.70 | View Details |