MHS Series Aluminum Electrolytic Capacitors

Chemi-Con's MHS series of capacitors are designed for automotive modules and other high-temperature applications that require long life at high-temperature

Image of Chemi-Con's MHS Series Aluminum Electrolytic Capacitors Chemi-Con's MHS series SMD type aluminum electrolytic capacitors are recommended for smoothing and hold-up for automotive modules and other extremely high-temperature applications including base stations in harsh environments.

Due to the downsizing and longer life trend in automotive power modules including ECUs, super high capacitance per volume is a highly-sought attribute. The same is true for base stations that are strewn across the continents in some of the most extreme temperature environments.

The MHS series can also be equipped with an anti-vibration base that improves anti-vibe resistance to +30 G. The MHS series is AEC-Q200 compliant. It is perfect for hold-up circuits and is also perfect for filtering high-frequency noise.

Features
  • Endurance: 5,000 h @ -40°C to +125°C
  • Voltage: 16 VDC to 100 VDC
  • Capacitance: 110 µF to 2000 µF
  • Size: φ12.5 mm x 13.5 mm to 16 mm (L)
Applications
  • Automotive modules (ECU)
  • High-temperature power applications
  • High-temperature noise filtering
  • High-temperature hold-up

MHS Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedLifetime @ Temp.Operating TemperatureAvailable QuantityPriceView Details
CAP ALUM 1500UF 20% 16V SMDEMHS160ARA152MKE0SCAP ALUM 1500UF 20% 16V SMD16 V5000 Hrs @ 125°C-40°C ~ 125°C745 - Immediate$3.34View Details
CAP ALUM 1000UF 20% 25V SMDEMHS250ARA102MKE0SCAP ALUM 1000UF 20% 25V SMD25 V5000 Hrs @ 125°C-40°C ~ 125°C237 - Immediate$3.14View Details
CAP ALUM 240UF 20% 63V SMDEMHS630ARA241MKE0SCAP ALUM 240UF 20% 63V SMD63 V5000 Hrs @ 125°C-40°C ~ 125°C1499 - Immediate$3.34View Details
CAP ALUM 180UF 20% 80V SMDEMHS800ARA181MKE0SCAP ALUM 180UF 20% 80V SMD80 V5000 Hrs @ 125°C-40°C ~ 125°C825 - Immediate$3.32View Details
CAP ALUM 240UF 20% 80V SMDEMHS800ARA241MKG5SCAP ALUM 240UF 20% 80V SMD80 V5000 Hrs @ 125°C-40°C ~ 125°C55 - Immediate$3.60View Details
CAP ALUM 110UF 20% 100V SMDEMHS101ARA111MKE0SCAP ALUM 110UF 20% 100V SMD100 V5000 Hrs @ 125°C-40°C ~ 125°C6448 - Immediate$3.36View Details
CAP ALUM 150UF 20% 100V SMDEMHS101ARA151MKG5SCAP ALUM 150UF 20% 100V SMD100 V5000 Hrs @ 125°C-40°C ~ 125°C1709 - Immediate$2.96View Details
CAP ALUM 1000UF 20% 25V SMDEMHS250GRA102MKE0SCAP ALUM 1000UF 20% 25V SMD25 V5000 Hrs @ 125°C-40°C ~ 125°C305 - Immediate$3.11View Details
CAP ALUM 820UF 20% 35V SMDEMHS350GRA821MKG5SCAP ALUM 820UF 20% 35V SMD35 V5000 Hrs @ 125°C-40°C ~ 125°C570 - Immediate$3.31View Details
CAP ALUM 180UF 20% 80V SMDEMHS800GRA181MKE0SCAP ALUM 180UF 20% 80V SMD80 V5000 Hrs @ 125°C-40°C ~ 125°C0 - Immediate$3.23View Details
CAP ALUM 240UF 20% 80V SMDEMHS800GRA241MKG5SCAP ALUM 240UF 20% 80V SMD80 V5000 Hrs @ 125°C-40°C ~ 125°C256 - Immediate$3.43View Details
CAP ALUM 110UF 20% 100V SMDEMHS101GRA111MKE0SCAP ALUM 110UF 20% 100V SMD100 V5000 Hrs @ 125°C-40°C ~ 125°C2741 - Immediate$3.27View Details
CAP ALUM 150UF 20% 100V SMDEMHS101GRA151MKG5SCAP ALUM 150UF 20% 100V SMD100 V5000 Hrs @ 125°C-40°C ~ 125°C0 - Immediate$3.47View Details
Published: 2018-07-12