NTD Radial Lead Series Capacitors
Chemi-Con features their NTD series multi-layer ceramic capacitors (MLCCs)
Chemi-Con's MLCCs are well known for their ultra-volumetric efficiency, high ripple current capability, high temperature performance, and extreme reliability. These NTD series radial leaded MLCCs are rated at -55°C to +125°C, have an X7R temperature coefficient, and have the highest rated C/V values currently available in the industry per cm³. These radials are designed for applications where SMDs are not common or cannot be incorporated. Wiring harnesses, power supplies, fuel injection modules, automotive ECUs, ABS, and EPS applications are popular uses for the NTD.
- Capacitance range: 0.10 µf to 470 µf
- Voltage range: 25 VDC to 250 VDC
- Temperature range: -55°C to +125°C X7R
- AEC-Q200
- RoHS compliant
NTD Radial Lead Series Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Temperature Coefficient | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KTD101B107M99A0B00 | CAP CER 100UF 100V X7R RADIAL | 100V | X7R | 1274 - Immediate | $58.59 | View Details |
![]() | ![]() | KTD500B227M99A0B00 | CAP CER 220UF 50V X7R RADIAL | 50V | X7R | 384 - Immediate | $66.72 | View Details |
![]() | ![]() | KTD251B104M32A0T00 | CAP CER 0.1UF 250V X7R RADIAL | 250V | X7R | 1738 - Immediate | $1.86 | View Details |
![]() | ![]() | KTD500B105M32A0T00 | CAP CER 1UF 50V X7R RADIAL | 50V | X7R | 2928 - Immediate | $1.97 | View Details |
![]() | ![]() | KTD350B106K43A0B00 | CERAMIC CAP | 35V | X7R | 3417 - Immediate | $2.74 | View Details |