PXF Series SMD Conductive Polymer Aluminum Solid Capacitors

Chemi-Con introduces their PXF series SMD with a guaranteed 15,000 hours of operation at 150°C

Image of Chemi-Con's PXF SeriesChemi-Con’s PXF series SMD type conductive polymer aluminum solid capacitors are superior in noise reduction capability and are ideally suited for digital and analog high frequency applications.

Excellent noise reduction capability is required for applications such as power supply output filters and DC-DC converters and the PXF series use a newly developed electrode foil with high capacitance and conductive polymer for electrolyte, delivering super-low ESR and high ripple current capability per case size currently available globally.

The PXF series will improve the operation of high frequency circuits and allow the output filter to be physically downsized.

Features
  • Endurance: 15,000 hours @ -55°C to 105°C
  • Voltage: 2 V to 10 V
  • Capacitance: 120 μF to 1000 μF
  • Size: φ 5.0 mm x 3.9 mm L to φ 8 mm x 7.7 mm L
Applications
  • VRMs
  • DC/DC converters
  • Output filters
  • High frequency power

PXF Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM POLY 120UF 20% 10V SMDAPXF100ARA121ME61GCAP ALUM POLY 120UF 20% 10V SMD16685 - Immediate$1.08View Details
CAP ALUM POLY 270UF 20% 10V SMDAPXF100ARA271MF61GCAP ALUM POLY 270UF 20% 10V SMD8594 - Immediate$1.21View Details
CAP ALUM POLY 220UF 20% 6.3V SMDAPXF6R3ARA221MF61GCAP ALUM POLY 220UF 20% 6.3V SMD1890 - Immediate$1.55View Details
CAP ALUM POLY 330UF 20% 4V SMDAPXF4R0ARA331MF61GCAP ALUM POLY 330UF 20% 4V SMD533 - Immediate$2.16View Details
CAP ALUM POLY 390UF 20% 6.3V SMDAPXF6R3ARA391MH70GCAP ALUM POLY 390UF 20% 6.3V SMD620 - Immediate$2.76View Details
Published: 2016-03-23