DCM2322 Lower-Power Family of Isolated, Regulated DC/DC Converter Modules
Vicor’s smallest DC/DC converter with wide input range and high density
Vicor's DCM2322 is a lower power, isolated and regulated DC/DC converter that operates from an unregulated, wide-range input to generate an isolated 12.0 VDC output. With its high-frequency, zero-voltage switching (ZVS) topology, the DCM2322 converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC/DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
- Up to 120 W
- Up to 90.8% peak efficiency
- Up to 482 W/in3 power density
- Wide input range: 9 V to 154 V
- Rail transportation
- Defense/aerospace
- Industrial
- Process control
30 V DCM2322 ChiP
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM2322T50T1360T60 | DC DC CONVERTER 12V 60W | 50V | 12V | - | 51 - Immediate | $297.82 | View Details |
![]() | ![]() | DCM2322T50T1760T60 | DC DC CONVERTER 15V 60W | 50V | 15V | - | 3 - Immediate | $306.05 | View Details |
![]() | ![]() | DCM2322T50T2660T60 | DC DC CONVERTER 24V 60W | 50V | 24V | - | 260 - Immediate | $311.09 | View Details |
![]() | ![]() | DCM2322T50T3160T60 | DC DC CONVERTER 28V 60W | 50V | 28V | - | 462 - Immediate | $293.55 | View Details |
![]() | ![]() | DCM2322T50T5360T60 | DC DC CONVERTER 48V 60W | 50V | 48V | - | 0 - Immediate | $297.24 | View Details |
43 V DCM2322 ChiP
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM2322T72S0435T60 | DC DC CONVERTER 3.3V 35W | 72V | 3.3V | - | 22 - Immediate | $288.62 | View Details |
![]() | ![]() | DCM2322T72S0650T60 | DC DC CONVERTER 5V 50W | 72V | 5V | - | 0 - Immediate | $321.50 | View Details |
![]() | ![]() | DCM2322T72S13A0T60 | DC DC CONVERTER 12V 100W | 72V | 12V | - | 0 - Immediate | $282.53 | View Details |
![]() | ![]() | DCM2322T72S17A0T60 | DC DC CONVERTER 15V 100W | 72V | 15V | - | 5 - Immediate | $286.06 | View Details |
![]() | ![]() | DCM2322T72S26A0T60 | DC DC CONVERTER 24V 100W | 72V | 24V | - | 4 - Immediate | $316.82 | View Details |
![]() | ![]() | DCM2322T72S31A0T60 | DC DC CONVERTER 28V 100W | 72V | 28V | - | 0 - Immediate | $294.35 | View Details |
![]() | ![]() | DCM2322T72S53A0T60 | DC DC CONVERTER 48V 100W | 72V | 48V | - | 0 - Immediate | $268.76 | View Details |
100 V DCM2322 ChiP
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM2322TA5N0440T60 | DC DC CONVERTER 3.3V 40W | 154V | 3.3V | - | 0 - Immediate | $310.43 | View Details |
![]() | ![]() | DCM2322TA5N0660T60 | DC DC CONVERTER 5V 60W | 154V | 5V | - | 1 - Immediate | $303.25 | View Details |
![]() | ![]() | DCM2322TA5N13A2T60 | DC DC CONVERTER 12V 120W | 154V | 12V | - | 10 - Immediate | $308.86 | View Details |
![]() | ![]() | DCM2322TA5N17A2T60 | DC DC CONVERTER 15V 120W | 154V | 15V | - | 0 - Immediate | $294.55 | View Details |
![]() | ![]() | DCM2322TA5N26A2T60 | DC DC CONVERTER 24V 120W | 154V | 24V | - | 0 - Immediate | $276.01 | View Details |
![]() | ![]() | DCM2322TA5N31A2T60 | DC DC CONVERTER 28V 120W | 154V | 28V | - | 50 - Immediate | $303.94 | View Details |
![]() | ![]() | DCM2322TA5N53A2T60 | DC DC CONVERTER 48V 120W | 154V | 48V | - | 0 - Immediate | $321.78 | View Details |