VITA® 62 3U and 6U Power Supplies

Vicor innovates products for aerospace and defense applications

Image of Vicor's VITA 62 3U and 6U Power Supply Vicor's VITA® 62 converters are MIL-COTS power supplies that are designed for 3U and 6U Open VPX systems. These environmentally robust, conduction-cooled devices operate from a nominal 28 V or 270 VDC input range with standard VITA 62 output voltages ranging from 3.3 V to 12 V. 3U models offer up to 600 W of power, while the 6U models offer up to a rating of 1000 W. With the different output voltages and power levels, these modules meet specific user specifications. This family of products has been fully tested to meet MIL-461F and MIL-704F standards. The 28 V input version also meets MIL-1275E.

Features
  • Scalable Open VPX-compliant form factor
  • Overcurrent, overvoltage, and overtemperature protections
  • Military standard compliance to MIL-STD 704F, 461F, 810G, and 1275D
  • No electrolytic capacitors
Applications
  • VPX power modules
  • Avionics
  • Shipborne electronics

VITA® 62 3U and 6U Power Supplies

ImageManufacturer Part NumberDescriptionNumber of OutputsPower (Watts)Operating TemperatureAvailable QuantityPriceView Details
DC/DC CONVERTER 12V 3.3V 5VVIT028H3U600C000DC/DC CONVERTER 12V 3.3V 5V3--40°C ~ 85°C0 - Immediate$10,847.33View Details
DC/DC CNVRTR 12V 3.3V 5V 1099WVIT028H6U1000C000DC/DC CNVRTR 12V 3.3V 5V 1099W31099W-40°C ~ 85°C0 - ImmediateSee Page for PricingView Details
Published: 2020-11-17