ProductHighlights

Cool-Power® ZVS Regulators

Power That Delivers

Higher, Smaller, First

 

DC-DC Non-Isolated Regulated

Vicor's range of buck and buck-boost DC-DC converters use a Zero-Voltage Switching (ZVS) topology, enabling high frequency operation while minimizing switching losses and maximizing efficiency. The high switching frequency operation reduces the size of the external filtering components, improves power density, and enables fast dynamic response to line and load transients.

 

Temp Icon

...at HIGHER temperatures

A regulator is only as good as the power it can deliver in the actual environment it will be used in, Vicor ZVS Regulators deliver more power at higher temperatures versus the competition.

Higher Temps Graph Small
Efficiencies Icon

...at HIGHER efficiencies

The heart of any ZVS regulator is the zero voltage switching topology that enables lower losses from higher input voltages creating higher conversion efficiency than the competition.

Higher Efficiencies Graph
Size Icon

...in a SMALLER size

Smaller Size Graph

All active components integrated into the package.

First Time Icon

...the FIRST time

  • Predefined design
  • Minimal input/output ceramic
    capacitance needed
  • Reference schematic & layout provided
First Time Graph

Features

  • Able to convert from 48 V directly to point of load
  • Parallel capable with either single wire current sharing or phase delayed interleaving
  • Requires only minimal external components, and no external compensation required
  • Capable of delivering up to 10 A with peak efficiency greater than 96%
  • Compact 10 x 10 x 2.5 mm thermally adept SMT package
  • Wide operating range
  • Simple to use; fast development time

Benefits

  • Can eliminate a conversion stage, increasing efficiency, while reducing size and cost
  • Enables scalability for higher power
  • Easy to use
  • Power rating compatible with isolated DC-DC converters with higher efficiency
  • Saves space and lower profile; no heat sink required
  • High efficiency
  • Flexible and rich feature set

 

  • View All Parts
  • View All Evaluation Boards

Parts

  Digi-Key P/N Manufacturer P/N Description  
14 – 42VIN Cool-Power ZVS Buck Regulator
1102-5746-ND 1102-5746-ND PI3325-00-LGIZ 42VIN TO 5VOUT/20A COOL-POWER BU 1102-5746-ND Product Page
48 V Nominal Input Buck Regulators
1102-5472-ND 1102-5472-ND PI3542-00-LGIZ DC/DC CONVERTER 2.5V 10A 1102-5472-ND Product Page
1102-5473-ND 1102-5473-ND PI3543-00-LGIZ DC/DC CONVERTER 3.3V 10A 1102-5473-ND Product Page
1102-5474-ND< 1102-5474-ND PI3545-00-LGIZ DC/DC CONVERTER 5V 10A 1102-5474-ND Product Page
1102-5475-ND 1102-5475-ND PI3546-00-LGIZ DC/DC CONVERTER 12V 9A 1102-5475-ND Product Page
24/48 V Nominal Input Buck-Boost Regulator
1102-5521-ND 1102-5521-ND PI3741-00-LGIZ COOL-POWER 48/24V 150W BUCK-BOOS 1102-5521-ND Product Page
1102-5522-ND 1102-5522-ND PI3741-01-LGIZ COOL-POWER 48/48V 150W BUCK-BOOS 1102-5522-ND Product Page
1102-5404-ND< 1102-5404-ND PI3749-00-LGIZ NON-ISOLATED POL MOD 34V 200W 1102-5404-ND Product Page
24 V Nominal Buck Regulators
1102-1505-ND 1102-1505-ND PI3301-00-LGIZ NON-ISOLATED POL MOD 3.3V 10A 1102-1505-ND Product Page
1102-1517-ND 1102-1517-ND PI3301-01-LGIZ NON-ISOLATED POL MOD 3.3V 15A 1102-1517-ND Product Page
1102-1519-ND 1102-1519-ND PI3301-20-LGIZ NON-ISOLATED POL MOD 3.3V 10A 1102-1519-ND Product Page
1102-1521-ND 1102-1521-ND PI3301-21-LGIZ NON-ISOLATED POL MOD 3.3V 15A 1102-1521-ND Product Page
1102-1506-ND 1102-1506-ND PI3302-00-LGIZ NON-ISOLATED POL MOD 5V 10A 1102-1506-ND Product Page
PI3302-03-LGIZ-ND PI3302-03-LGIZ-ND PI3302-03-LGIZ NON-ISOLATED POL MOD PI3302-03-LGIZ-ND Product Page
1102-1523-ND 1102-1523-ND PI3302-20-LGIZ NON-ISOLATED POL MOD 5V 10A 1102-1523-ND Product Page
1102-1501-ND 1102-1501-ND PI3303-00-LGIZ NON-ISOLATED POL MOD 12V 8A 1102-1501-ND Product Page
1102-1525-ND 1102-1525-ND PI3303-20-LGIZ NON-ISOLATED POL MOD 12V 8A 1102-1525-ND Product Page
1102-1504-ND 1102-1504-ND PI3305-00-LGIZ NON-ISOLATED POL MOD 15V 8A 1102-1504-ND Product Page
1102-1527-ND 1102-1527-ND PI3305-20-LGIZ NON-ISOLATED POL MOD 15V 8A 1102-1527-ND Product Page
1102-1502-ND 1102-1502-ND PI3311-00-LGIZ NON-ISOLATED POL MOD 1V 10A 1102-1502-ND Product Page
1102-1529-ND 1102-1529-ND PI3311-01-LGIZ NON-ISOLATED POL MOD 1V 15A 1102-1529-ND Product Page
1102-1531-ND 1102-1531-ND PI3311-20-LGIZ NON-ISOLATED POL MOD 1V 10A 1102-1531-ND Product Page
1102-1533-ND 1102-1533-ND PI3311-21-LGIZ NON-ISOLATED POL MOD 1V 15A 1102-1533-ND Product Page
1102-1503-ND 1102-1503-ND PI3312-00-LGIZ NON-ISOLATED POL MOD 2.5V 10A 1102-1503-ND Product Page
1102-1535-ND 1102-1535-ND PI3312-01-LGIZ NON-ISOLATED POL MOD 2.5V 15A 1102-1535-ND Product Page
1102-1537-ND 1102-1537-ND PI3312-20-LGIZ NON-ISOLATED POL MOD 2.5V 10A 1102-1537-ND Product Page
1102-1539-ND 1102-1539-ND PI3312-21-LGIZ NON-ISOLATED POL MOD 2.5V 15A 1102-1539-ND Product Page
1102-1541-ND 1102-1541-ND PI3318-00-LGIZ NON-ISOLATED POL MOD 1.8V 10A 1102-1541-ND Product Page
1102-1543-ND 1102-1543-ND PI3318-01-LGIZ NON-ISOLATED POL MOD 1.8V 15A 1102-1543-ND Product Page
1102-1545-ND 1102-1545-ND PI3318-20-LGIZ NON-ISOLATED POL MOD 1.8V 10A 1102-1545-ND Product Page
1102-1547-ND 1102-1547-ND PI3318-21-LGIZ NON-ISOLATED POL MOD 1.8V 15A 1102-1547-ND Product Page
1102-1645-ND 1102-1645-ND PI3420-00-LGIZ NON-ISOLATED POL MOD 1V 15A 1102-1645-ND Product Page
1102-1644-ND 1102-1644-ND PI3421-00-LGIZ NON-ISOLATED POL MOD 1.8V 15A 1102-1644-ND Product Page
1102-1643-ND 1102-1643-ND PI3422-00-LGIZ NON-ISOLATED POL MOD 2.5V 15A 1102-1643-ND Product Page
1102-1642-ND 1102-1642-ND PI3423-00-LGIZ NON-ISOLATED POL MOD 3.3V 15A 1102-1642-ND Product Page
1102-1641-ND 1102-1641-ND PI3424-00-LGIZ NON-ISOLATED POL MOD 5V 15A 1102-1641-ND Product Page

Evaluation Boards

  Digi-Key P/N Manufacturer P/N Description  
48 V Nominal Input Buck Regulators
1102-5476-ND 1102-5476-ND PI3542-00-EVAL1 EVAL BOARD FOR PI3542-00-LGIZ 1102-5476-ND Product Page
1102-5477-ND 1102-5477-ND PI3543-00-EVAL1 EVAL BOARD FOR PI3543-00-LGIZ 1102-5477-ND Product Page
1102-5478-ND 1102-5478-ND PI3545-00-EVAL1 EVAL BOARD FOR PI3545-00-LGIZ 1102-5478-ND Product Page
1102-5479-ND 1102-5479-ND PI3546-00-EVAL1 EVAL BOARD FOR PI3546-00-LGIZ 1102-5479-ND Product Page
1102-5523-ND 1102-5523-ND PI3741-00-EVAL1 EVAL BOARD FOR PI3741-00-LGIZ 1102-5523-ND Product Page
1102-5524-ND 1102-5524-ND PI3741-00-EVAL1 EVAL BOARD FOR PI3741-01-LGIZ 1102-5524-ND Product Page
ZVS Buck-Boost Regulator
1102-5405-ND 1102-5405-ND PI3749-00-EVAL1 PICOR COOL-POWER EVAL BD 1102-5405-ND Product Page
ZVS Buck Regulators
1102-5747-ND 1102-5747-ND PI3325-00-EVAL1 EVALUATION BOARD FOR PI3325-00-L 1102-5747-ND Product Page
1102-1510-ND 1102-1510-ND PI3301-00-EVAL1 PICOR EVAL BD PI3301-00 1102-1510-ND Product Page
1102-1516-ND 1102-1516-ND PI3301-01-EVAL1 EVAL BD PI3301-01 1102-1516-ND Product Page
1102-1518-ND 1102-1518-ND PI3301-20-EVAL1 EVAL BD PI3301-20 1102-1518-ND Product Page
1102-1520-ND 1102-1520-ND PI3301-21-EVAL1 EVAL BD PI3301-21 1102-1520-ND Product Page
1102-1509-ND 1102-1509-ND PI3302-00-EVAL1 PICOR EVAL BD PI3302-00 1102-1509-ND Product Page
PI3302-03-EVAL1-ND PI3302-03-EVAL1-ND PI3302-03-EVAL1 PICOR EVAL BD PI3302-03 PI3302-03-EVAL1-ND Product Page
1102-1522-ND 1102-1522-ND PI3302-20-EVAL1 EVAL BD PI3302-20 1102-1522-ND Product Page
1102-1508-ND 1102-1508-ND PI3303-00-EVAL1 PICOR EVAL BD PI3303-00 1102-1508-ND Product Page
1102-1524-ND 1102-1524-ND PI3303-20-EVAL1 EVAL BD PI3303-20 1102-1524-ND Product Page
1102-1507-ND 1102-1507-ND PI3305-00-EVAL1 PICOR EVAL BD PI3305-00 1102-1507-ND Product Page
1102-1526-ND 1102-1526-ND PI3305-20-EVAL1 EVAL BD PI3305-20 1102-1526-ND Product Page
1102-1512-ND 1102-1512-ND PI3311-00-EVAL1 PICOR EVAL BD PI3311-00 1102-1512-ND Product Page
1102-1528-ND 1102-1528-ND PI3311-01-EVAL1 EVAL BD PI3311-01 1102-1528-ND Product Page
1102-1530-ND 1102-1530-ND PI3311-20-EVAL1 EVAL BD PI3311-20 1102-1530-ND Product Page
1102-1532-ND 1102-1532-ND PI3311-21-EVAL1 EVAL BD PI3311-21 1102-1532-ND Product Page
1102-1511-ND 1102-1511-ND PI3312-00-EVAL1 PICOR EVAL BD PI3312-00 1102-1511-ND Product Page
1102-1534-ND 1102-1534-ND PI3312-01-EVAL1 PICOR EVAL BD PI3312-01 1102-1534-ND Product Page
1102-1536-ND 1102-1536-ND PI3312-20-EVAL1 PICOR EVAL BD PI3312-20 1102-1536-ND Product Page
1102-1538-ND 1102-1538-ND PI3312-21-EVAL1 PICOR EVAL BD PI3312-21 1102-1538-ND Product Page
1102-1540-ND 1102-1540-ND PI3318-00-EVAL1 PICOR EVAL BD PI3318-00 1102-1540-ND Product Page
1102-1542-ND 1102-1542-ND PI3318-01-EVAL1 PICOR EVAL BD PI3318-01 1102-1542-ND Product Page
1102-1544-ND 1102-1544-ND PI3318-20-EVAL1 PICOR EVAL BD PI3318-20 1102-1544-ND Product Page
1102-1546-ND 1102-1546-ND PI3318-21-EVAL1 PICOR EVAL BD PI3318-21 1102-1546-ND Product Page
1102-1638-ND 1102-1638-ND PI3420-00-EVAL1 PICOR EVAL BD PI3424-00 1102-1638-ND Product Page
1102-1637-ND 1102-1637-ND PI3421-00-EVAL1 PICOR EVAL BD PI3421-00 1102-1637-ND Product Page
1102-1636-ND 1102-1636-ND PI3422-00-EVAL1 PICOR EVAL BD PI3422-00 1102-1636-ND Product Page
1102-1640-ND 1102-1640-ND PI3423-00-EVAL1 PICOR EVAL BD PI3423-00 1102-1640-ND Product Page
1102-1639-ND 1102-1639-ND PI3424-00-EVAL1 PICOR EVAL BD PI3424-00 1102-1639-ND Product Page