ZVS PI33/PI34/PI35 Buck Family of Switching Regulators
Vicor’s maximum power density and flexibility parts for high-efficiency point-of-load DC-DC regulation
Vicor's PI33, PI34, and PI35xx series ZVS buck switching regulators offer board-level designers maximum power density and flexibility for high-efficiency point-of-load DC-DC regulation. The integration of a high-performance zero-voltage switching (ZVS) topology increases point-of-load performance, providing exceptional power efficiency up to 98%. The ZVS regulators are highly integrated with control circuitry, power semiconductors, and support components in a high-density system in package (SiP). The device can also be configured to operate in constant current mode.
- Wide operating range
- Simple to use; fast development time
- High efficiency
- Flexible and rich feature set
- HV to PoL buck regulator applications
- Computing, communications, industrial, and automotive equipment
- High-efficiency systems
- High-voltage battery operation
PI33xx Family
| Image | Manufacturer Part Number | Description | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3303-00-LGIZ | IC REG BUCK ADJ/6.5V 8A 123LGA | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | 3017 - Immediate | $35.64 | View Details |
![]() | ![]() | PI3302-00-LGIZ | IC REG BUCK ADJ/3.3V 10A 123LGA | 1MHz | Yes | -40°C ~ 125°C (TJ) | 0 - Immediate | $36.08 | View Details |
![]() | ![]() | PI3305-00-LGIZ | IC REG BUCK ADJ/10V 8A 123LGA | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | 0 - Immediate | $41.27 | View Details |
![]() | ![]() | PI3301-01-LGIZ | IC REG BUCK ADJ/2.3V 15A 123LGA | 650kHz | Yes | -40°C ~ 125°C (TJ) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3301-00-LGIZ | IC REG BUCK ADJ/2.3V 10A 123LGA | 650kHz | Yes | -40°C ~ 125°C (TJ) | 7132 - Immediate | $37.51 | View Details |
![]() | PI3302-00-BGIZ | IC REG BUCK | 0 - Immediate | See Page for Pricing | View Details |
PI332x Family
| Image | Manufacturer Part Number | Description | Current - Output | Synchronous Rectifier | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3325-00-LGIZ | IC REG BUCK ADJ/4V 20A 110LGA | 20A | Yes | -40°C ~ 120°C | 2055 - Immediate | $58.92 | View Details |
![]() | ![]() | PI3323-00-BGIZ | IC REG BUCK 3.3V 22A 110BGA | 22A | Yes | -40°C ~ 120°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3325-00-BGIZ | IC REG BUCK 5V 20A 110BGA | 20A | Yes | -40°C ~ 120°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3325-00-BGMZ | IC REG BUCK 5V 20A 110BGA | 20A | Yes | -55°C ~ 120°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3323-00-BGMZ | IC REG BUCK 3.3V 22A 110BGA | 22A | Yes | -55°C ~ 120°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3325-00-BGMP | IC REG BUCK 5V 20A 110BGA | 20A | Yes | -55°C ~ 120°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3323-00-BGMP | IC REG BUCK 3.3V 22A 110BGA | 22A | Yes | -55°C ~ 120°C | 0 - Immediate | See Page for Pricing | View Details |
PI34xx Family
| Image | Manufacturer Part Number | Description | Current - Output | Frequency - Switching | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3424-00-LGIZ | IC REG BUCK ADJ/3.3V 15A 123LGA | 15A | 700kHz | 1051 - Immediate | $26.98 | View Details |
![]() | ![]() | PI3423-00-LGIZ | IC REG BUCK ADJ/2.3V 15A 123LGA | 15A | 700kHz | 662 - Immediate | $26.62 | View Details |
PI352x-00 Family
| Image | Manufacturer Part Number | Description | Current - Output | Frequency - Switching | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3526-00-LGIZ | IC REG BUCK ADJ/6.5V 18A 110LGA | 18A | 700kHz | 4955 - Immediate | $53.07 | View Details |
![]() | ![]() | PI3523-00-LGIZ | IC REG BUCK ADJ/2.2V 22A 110LGA | 22A | 500kHz | 50 - Immediate | $53.55 | View Details |
![]() | ![]() | PI3525-00-LGIZ | IC REG BUCK ADJ/4V 20A 110LGA | 20A | - | 1420 - Immediate | $60.95 | View Details |
PI354x Family
| Image | Manufacturer Part Number | Description | Current - Output | Frequency - Switching | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3545-00-LGIZ | IC REG BUCK ADJ/4V 10A 85LGA | 10A | 600kHz | 540 - Immediate | $41.65 | View Details |
![]() | ![]() | PI3546-00-BGIZ | IC REG BUCK ADJ/6.5V 9A 85BGA | 9A | 800kHz | 4 - Immediate | $32.43 | View Details |
![]() | ![]() | PI3546-00-LGIZ | IC REG BUCK ADJ/6.5V 9A 85LGA | 9A | 800kHz | 0 - Immediate | $45.18 | View Details |
![]() | ![]() | PI3542-00-LGIZ | IC REG BUCK ADJ/2.2V 10A 85LGA | 10A | 400kHz | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3543-00-LGIZ | IC REG BUCK ADJ/2.6V 10A 85LGA | 10A | 400kHz | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3542-00-BGIZ | IC REG BUCK ADJ/2.2V 10A 85BGA | 10A | 400kHz | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3543-00-BGIZ | IC REG BUCK ADJ/2.6V 10A 85BGA | 10A | 400kHz | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PI3545-00-BGIZ | IC REG BUCK ADJ/4V 10A 85BGA | 10A | 600kHz | 0 - Immediate | See Page for Pricing | View Details |
Associated Parts: Power Inductors
| Image | Manufacturer Part Number | Description | Current - Saturation (Isat) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4793.501HLT | FIXED IND 500NH 40A 1.15 MOHM | 60A | 0 - Immediate | $4.42 | View Details |
![]() | ![]() | PA4792.231HLT | FIXED IND 230NH 46A 0.47 MOHM | 100A | 0 - Immediate | $3.38 | View Details |
![]() | ![]() | PA5121.231HLT | FIXED IND 230NH 13A 0.65 MOHM | 23A | 2603 - Immediate | $2.28 | View Details |
![]() | ![]() | PA5119.901NLT | FIXED IND 900NH 14A 4.6 MOHM SMD | 28A | 1683 - Immediate | $5.41 | View Details |
![]() | ![]() | PA5120.481NLT | FIXED IND 480NH 32A 1.7 MOHM SMD | 55A | 1877 - Immediate | $4.38 | View Details |
![]() | ![]() | PA5121.201HLT | FIXED IND 200NH 13A 0.65 MOHM | 25A | 1582 - Immediate | $2.56 | View Details |
![]() | ![]() | PA5119.152NLT | FIXED IND 1.5UH 12A 6 MOHM SMD | 21A | 1234 - Immediate | $4.18 | View Details |
![]() | ![]() | PA5119.421NLT | FIXED IND 420NH 16A 3.15 MOHM | 42A | 0 - Immediate | $4.09 | View Details |