NTCAIMM66H NTC Temperature Sensor

Vishay sensors are ideal for liquid-cooled automotive systems

Image of Vishay NTCAIMM66H Miniature Immersion NTC Temperature SensorsVishay miniature NTC immersion sensors are primarily suitable for fluid immersion temperature-sensing applications, especially when accuracy and fast time response are necessary. These sensors can also be found in applications that require hotspot temperature monitoring within a housed environment. The off-the-shelf miniature NTC immersion sensors incorporate a negative temperature coefficient (NTC) thermistor mounted in a 316L high-grade stainless-steel housing with a Pb-free brass collar for sealed mounting with electrical connection via two insulated AWG#22 PEX lead wires. The small housing tip dimensions and thin insulated lead wire construction reduce the thermal gradient, making for a more accurate temperature measurement. The sensor can be mounted by means of a sealing O-ring and screw or by being clasped or molded into place. The end wire can be soldered or crimped to a connector. In addition to the off-the-shelf version, the miniature NTC immersion sensors provide the designer with flexibility through electrical and mechanical customization options together with connector addition possibilities.

Features
  • Robust stainless-steel design (316L)
  • Fast response time: 1.5 seconds in water
  • Temperature range: -25°C to +125°C
  • Resistance value of 10 kΩ ±3% at +25°C (R25)
  • Beta (B25/85) value of 3,984 K ±0.5%
  • High stability equating to a lifetime temperature accuracy of max ±0.5°C
  • Customization available upon request
Applications
  • Liquid-cooled systems
  • Inverters
  • Onboard chargers (OBC)
  • Battery management systems (BMS)
  • DC/DC converters
  • EV charging plugs
  • EV charging inlets
  • Solar heating systems
  • Heat pumps
  • Energy storage systems (ESS)
Associated Design Tool and Lab Kit

NTCAIMM66H NTC Temperature Sensor

ImageManufacturer Part NumberDescriptionResistance in Ohms @ 25°CResistance ToleranceB Value ToleranceAvailable QuantityPriceView Details
NTC IMMERSION SS316 10K 2% 3984KNTCAIMM66H103G301ANTC IMMERSION SS316 10K 2% 3984K10k±2%±0.5%128 - Immediate$5.68View Details
Published: 2025-05-14