Carbon Film MELF Resistors
High Pulse Load Capability
The CMA/CMB High Pulse Load Carbon Film MELF resistors offer the highest pulse load capability for SMD film resistors, with single pulse capability up to 3 kW and surge voltage up to 10 kV for 1.2/50µs pulse, which makes them a perfect choice in circuit protection applications. The cylindrical design also allows for a high rated dissipation up to 1 W, with resistance range from 2.2 ohms to 1.5 Mohms. High-reliability applications will benefit from AEC-Q200 qualification.
CMA 0204
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMA02040X1009GB300 | RES SMD 10 OHM 2% 0.4W 0204 | 10 Ohms | ±2% | 0.4W, 2/5W | 116545 - Immediate | $0.80 | View Details |
![]() | ![]() | CMA02040X2209GB300 | RES SMD 22 OHM 2% 0.4W 0204 | 22 Ohms | ±2% | 0.4W, 2/5W | 64259 - Immediate | $0.80 | View Details |
![]() | ![]() | CMA02040X1000GB300 | RES SMD 100 OHM 2% 0.4W 0204 | 100 Ohms | ±2% | 0.4W, 2/5W | 12064 - Immediate | $0.80 | View Details |
![]() | ![]() | CMA02040X1002GB300 | RES SMD 10K OHM 2% 0.4W 0204 | 10 kOhms | ±2% | 0.4W, 2/5W | 11977 - Immediate | $0.80 | View Details |
![]() | ![]() | CMA02040X1001GB300 | RES SMD 1K OHM 2% 0.4W 0204 | 1 kOhms | ±2% | 0.4W, 2/5W | 4739 - Immediate | $0.80 | View Details |
![]() | ![]() | CMA02040X1801GB300 | RES SMD 1.8K OHM 2% 0.4W 0204 | 1.8 kOhms | ±2% | 0.4W, 2/5W | 23765 - Immediate | $0.80 | View Details |
CMB 0207
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMB02070X1001GB200 | RES SMD 1K OHM 2% 1W 0207 | 1 kOhms | ±2% | 1W | 15756 - Immediate | $1.55 | View Details |
![]() | ![]() | CMB02070X1000GB200 | RES SMD 100 OHM 2% 1W 0207 | 100 Ohms | ±2% | 1W | 1135 - Immediate | $1.55 | View Details |
![]() | ![]() | CMB02070X3300GB200 | RES SMD 330 OHM 2% 1W 0207 | 330 Ohms | ±2% | 1W | 9543 - Immediate | $1.55 | View Details |
![]() | ![]() | CMB02070X2209GB200 | RES 22 OHM 2% 1W MELF 0207 | 22 Ohms | ±2% | 1W | 7750 - Immediate | $1.55 | View Details |
![]() | ![]() | CMB02070X3308JB200 | RES SMD 3.3 OHM 5% 1W 0207 | 3.3 Ohms | ±5% | 1W | 7224 - Immediate | $1.55 | View Details |
![]() | ![]() | CMB02070X2208JB200 | RES SMD 2.2 OHM 5% 1W 0207 | 2.2 Ohms | ±5% | 1W | 5758 - Immediate | $1.55 | View Details |