800 V, 100 A Bidirectional eFuse

Vishay's eFuse handles continuous power up to 40 kW and operates continuously at full power with less than 25 W of loss

Image of Vishay's 800 V, 100 A Bidirectional eFuseVishay's reference design features an eFuse with SiC MOSFETs and a VOA300 optocoupler designed to handle continuous power up to 40 kW. It has been designed to operate continuously at full power with less than 25 W of losses without requiring active cooling. The design features a preload function, continuous current monitoring, and overcurrent protection. Shutting down after a fault only takes 2.5 µs.

Vishay's eFuse has been designed to safely connect and disconnect a high-voltage power source (typically a high-energy battery pack) to any type of vehicle load using SiC MOSFETs as the primary switches, which can operate up to 50 A continuously. If the current exceeds a predetermined limit, the load is quickly disconnected from the battery pack to protect both the battery pack and the user. The eFuse can also detect excessive load capacitance or a short-circuit during power-up and immediately shutdown.

Features
  • The eFuse is constructed using a standard double-sided, four-layer PCB (FR4) with 70 μm thick copper for each layer. The overall dimensions of the PCB are 150 mm x 90 mm with some extension of the connectors beyond the edges
  • The high-voltage circuitry (12 x SCT4020 SiC MOSFETs) is in the upper part of the PCB. The low-voltage control circuitry with the connectors, control buttons, status LEDs, and multiple test points, is in the lower part of the PCB. In addition, the eFuse can be controlled remotely using a web browser
  • The heat generated by the SiC MOSFETs is transferred to the bottom using thermal vias to a solid layer of copper and then to a heatsink which is electrically isolated from the high voltage
  • The three sockets for the high-voltage connections are included in the demo kit and cables with a cross-section of 16 mm2 must be crimped into a suitable connector. If needed, connectors for wires with a cross section of 4 mm2, 6 mm2, or 10 mmare available
  • The high-voltage power source must be connected to the <+HV_IN> socket and the load to the <+HV_OUT> socket. The terminal serves as a reference point for the voltage measurement as well as a discharge path for voltages exceeding the specification
  • The control section of the PCB must be supplied with an external voltage source between 10 V to 16 V and requires approximately 60 mA of current (170 mA to 210 mA if an external controller is connected). The power supply on the PCB is protected against a reverse polarity connection
  • The low-voltage power supply must always be enabled first and then the high-voltage power supply on the input. For safety reasons, an LED will illuminate as soon as the voltage at the input terminal exceeds 50 V
Applications
  • High-voltage sources such as high-energy battery packs

Linear Optocoupler

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-FG-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD944 - Immediate$11.31View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-FG-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD0 - Immediate$11.31View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-DEFG-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD1521 - Immediate$8.95View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-EF-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD1 - Immediate$10.43View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-F-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD105 - Immediate$12.48View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-EF-X017TOPTOISO 5.3KV 1CH PHVOLT 8-SMD674 - Immediate$10.43View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-F-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD0 - Immediate$6.75View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300-DEFG-X019TOPTOISO 5.3KV 1CH PHVOLT 8-SMD920 - Immediate$8.95View Details
OPTOISO 5.3KV 1CH PHVOLT 8-SMDVOA300OPTOISO 5.3KV 1CH PHVOLT 8-SMD0 - Immediate$6.32View Details

Current Sense Shunt Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 0.01 OHM 1% 1W 1206WSLP1206R0100FEARES 0.01 OHM 1% 1W 1206366022 - Immediate$1.39View Details
RES 0.05 OHM 1% 1W 1206WSLP1206R0500FEARES 0.05 OHM 1% 1W 1206136399 - Immediate$1.41View Details
RES 0.03 OHM 1% 1W 1206WSLP1206R0300FEARES 0.03 OHM 1% 1W 12069865 - Immediate$1.95View Details
RES 0.02 OHM 1% 1W 1206WSLP1206R0200FEARES 0.02 OHM 1% 1W 1206187439 - Immediate$1.41View Details
RES 0.015 OHM 1% 1W 1206WSLP1206R0150FEARES 0.015 OHM 1% 1W 120642150 - Immediate$1.46View Details

Integrated Voltage Divider

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES NTWK 2 RES 500K OHM 2512CDMA500KF1000FE5RES NTWK 2 RES 500K OHM 2512894 - Immediate$5.68View Details
RES NTWK 2 RES 50M OHM 2512CDMA50M0F6000FE5RES NTWK 2 RES 50M OHM 2512885 - Immediate$13.43View Details
RES NTWK 2 RES 8M OHM 2512CDMA8M00F5000DE5RES NTWK 2 RES 8M OHM 2512996 - Immediate$5.99View Details
RES NTWK 2 RES 5M OHM 2512CDMA5M00F2500DE5RES NTWK 2 RES 5M OHM 2512964 - Immediate$13.85View Details
RES NTWK 2 RES 5M OHM 2512CDMA5M00F5000DE5RES NTWK 2 RES 5M OHM 25120 - Immediate$13.85View Details
RES NTWK 2 RES 15M OHM 2512CDMA15M0D2500DE5RES NTWK 2 RES 15M OHM 25120 - Immediate$14.27View Details

Ceramic Capacitor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER 0.047UF 2KV X7R 2225VJ2225Y473KXFAT4XCAP CER 0.047UF 2KV X7R 22250 - Immediate$9.96View Details
CAP CER 0.047UF 2KV X7R 2225VJ2225Y473MXFAT4XCAP CER 0.047UF 2KV X7R 22253401 - Immediate$8.53View Details
CAP CER 0.22UF 500V X7R 1825VJ1825Y224KBEAT4XCAP CER 0.22UF 500V X7R 1825244 - Immediate$8.90View Details
CAP CER 0.1UF 100V X7R 1206VJ1206Y104KBBAT4XCAP CER 0.1UF 100V X7R 12061665 - Immediate$2.43View Details
CAP CER 3300PF 1KV X7R 1812VJ1812Y332KBGAT4XCAP CER 3300PF 1KV X7R 18122385 - Immediate$3.96View Details

Preload Resistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 100 OHM 5% 25W TO252DTO025C100R0JTE3RES SMD 100 OHM 5% 25W TO2522513 - Immediate$7.36View Details
RES SMD 470 OHM 5% 25W TO252DTO025C470R0JTE3RES SMD 470 OHM 5% 25W TO25238 - Immediate$8.55View Details
RES SMD 47 OHM 5% 25W TO252DTO025C47R00JTE3RES SMD 47 OHM 5% 25W TO252242 - Immediate$6.83View Details
RES SMD 2.2 OHM 5% 25W TO252DTO025C2R200JTE3RES SMD 2.2 OHM 5% 25W TO25273 - Immediate$8.55View Details
RES SMD 4.7 OHM 5% 25W TO252DTO025C4R700JTE3RES SMD 4.7 OHM 5% 25W TO25256 - Immediate$8.31View Details

Pulse-Resistant Resistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 1M OHM 1% 1W MELFMMB0207MC1004FB200RES SMD 1M OHM 1% 1W MELF23760 - Immediate$0.93View Details
RES SMD 2.2M OHM 1% 1W MELFMMB0207MC2204FB200RES SMD 2.2M OHM 1% 1W MELF993 - Immediate$0.93View Details
RES SMD 10M OHM 1% 1W MELFMMB0207MC1005FB200RES SMD 10M OHM 1% 1W MELF6023 - Immediate$1.21View Details
RES SMD 360K OHM 1% 1W MELFMMB0207MC3603FB200RES SMD 360K OHM 1% 1W MELF1838 - Immediate$1.21View Details
RES SMD 1.2M OHM 1% 1W MELFMMB0207MC1204FB200RES SMD 1.2M OHM 1% 1W MELF2000 - Immediate$1.21View Details
Published: 2024-04-04