Active Discharge Circuit for 400 V or 800 V Systems
The Vishay active discharge circuit features a discharge of 450 V or 850 V to 60 V in less than 2 seconds
The Vishay active discharge reference design for 400 V or 800 V systems highlights the different resistor technologies within the Vishay portfolio. In addition to highlighting wire-wound, thick-film, and MELF resistors, these designs utilize the Vishay MOSFETs and photovoltaic gate driver.
Active Discharge is a known method of discharging the stored energy in a capacitor (or any other energy-storing element) in a controlled manner in which the system voltage can reach a safe value within a certain amount of time. In automotives, this time duration is defined by the car manufacturer according to legal requirements. For example, in automotive applications, the safe voltage is defined as 60 V, and the DC bus voltage must reach this value in less than 5 s after the crash. This is defined by United Nations regulation No. 94 of the Economic Commission for Europe of the United Nations. However, some OEMs prefer more restrictive discharge timing. Therefore, in this application the discharge time is set at less than 2 s.
- Discharge 450 V or 850 V to 60 V in less than 2 seconds
- High pulse load surface-mounted wire-wound resistors, carbon film MELF resistors, and thick-film technology resistors
- Low part count isolated gate drive circuit without the need for an external power supply
- Four designs for 400 V systems
- Four designs for 800 V systems
- Electric vehicles
- Industrial equipment
- Renewable energy systems
- Power supplies
Active Discharge Circuit for 400 V or 800 V Systems
| Image | Manufacturer Part Number | Description | Type | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AD-400V-CMB0207 | AD-400V-CMB0207 REF | Power Management | Capacitor Discharger | 20 - Immediate | $65.17 | View Details |
![]() | ![]() | AD-400V-AC10AT | AD-400V-AC10AT REF | Power Management | Capacitor Discharger | 20 - Immediate | $65.17 | View Details |
![]() | ![]() | AD-400V-LTO100 | AD-400V-LTO100 REF | Circuit Protection | Electrostatic Discharge (ESD) | 20 - Immediate | $103.68 | View Details |
![]() | ![]() | AD-400V-AC05AT | AD-400V-AC05AT REF | Power Management | Capacitor Discharger | 20 - Immediate | $61.64 | View Details |
![]() | ![]() | AD-800V-CMB0207 | AD-800V-CMB0207 REF | Power Management | Capacitor Discharger | 19 - Immediate | $93.23 | View Details |
![]() | ![]() | AD-800V-LTO150 | AD-800V-LTO150 REF | Power Management | Capacitor Discharger | 20 - Immediate | $121.03 | View Details |
![]() | ![]() | AD-800V-AC10AT | AD-800V-AC10AT REF | Power Management | Capacitor Discharger | 10 - Immediate | $79.23 | View Details |
![]() | ![]() | AD-800V-AC05AT | AD-800V-AC05AT REF | Power Management | Capacitor Discharger | 20 - Immediate | $79.23 | View Details |