CRCW-HP SnPb Series Resistors

Vishay resistors offer rated power from 0.2 W to 1.5 W, making them well suited for high-power and high-pulse-handling applications

Image of Vishay Dale CRCW-HP SnPb Series ResistorsVishay Dale CRCW-HP lead (Pb)-bearing, pulse-proof, high-power thick-film chip resistors combine high power ratings with small case sizes that save space on PCB boards. The double-sided resistive element of this series resistor is ideally suited for applications where high power and enhanced pulse-proof features are required, available in sizes of 0402 up to 2512 with respective tolerance and TCR combinations of ±5%, ±1%, or ±0.5% along with 100 ppm and 200 ppm/°C. The resistance range goes from 1 Ω through 1 MΩ and 0 Ω jumper with enhanced maximum current capability up to 20 A. The tin-lead termination combined with automotive AEC-Q200 qualification makes this product suitable for many applications in the AMS and industrial markets. With enhanced rated power from 0.2 W up to 1.5 W, the CRCW-HP SnPb offers significant space savings to designers. For instance, one CRCW0805-HP can replace two standard 1206 thick-film chip resistors, representing component count reduction and substantial space board savings of approximately 75%.

Features
  • Excellent pulse load capability, up to 10x better than standard thick-film chip resistors
  • Enhanced power rating with the same size
  • Sizes: 0402 to 2512
  • Resistance range: 1 Ω to 1 MΩ, 0 Ω jumper
  • Double-sided printed resistor element
  • Protective overglaze
  • Halogen-free
  • AEC-Q200 qualified
  • Working voltage: up to 500 V
  • Rated power: up to 1.5W
  • Tolerances: ± 0.5%, ± 1%, and ± 5%
  • TCR: ± 100 ppm/°C and ± 200 ppm/°C
  • Operating temperature range: -55°C to +155°C
  • Tin-lead termination
Applications
  • AMS
  • LEO satellites
  • High and repetitive surge and pulse loading
  • Densely populated PCBs
  • Snubbers and gate resistors
  • Commercial aircraft
  • Missiles
  • Guidance systems
  • Power supplies for military aircraft
  • MIL radios
  • Airborne systems
  • Infrared devices
  • Ground surveillance
  • Optics mechanical systems
  • Radar systems
  • Drones
  • Space and MIL motion control

CRCW-HP SnPb Series Resistors

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
CRCW0402-HP 100 10R 1% RT7CRCW040210R0FKTDHPCRCW0402-HP 100 10R 1% RT710 Ohms±1%0.2W, 1/5W15477 - Immediate$1.19View Details
CRCW0402-HP 100 4K7 1% RT7CRCW04024K70FKTDHPCRCW0402-HP 100 4K7 1% RT74.7 kOhms±1%0.2W, 1/5W9568 - Immediate$1.19View Details
CRCW0402-HP 100 100K 1% RT7CRCW0402100KFKTDHPCRCW0402-HP 100 100K 1% RT7100 kOhms±1%0.2W, 1/5W5922 - Immediate$1.19View Details
CRCW0402-HP 100 10K 1% RT7CRCW040210K0FKTDHPCRCW0402-HP 100 10K 1% RT710 kOhms±1%0.2W, 1/5W4826 - Immediate$1.19View Details
CRCW0402-HP 100 49R9 1% RT7CRCW040249R9FKTDHPCRCW0402-HP 100 49R9 1% RT749.9 Ohms±1%0.2W, 1/5W9620 - Immediate$1.19View Details
CRCW0402-HP 100 1K0 1% RT7CRCW04021K00FKTDHPCRCW0402-HP 100 1K0 1% RT71 kOhms±1%0.2W, 1/5W7800 - Immediate$1.19View Details
CRCW0402-HP 100 100R 1% RT7CRCW0402100RFKTDHPCRCW0402-HP 100 100R 1% RT7100 Ohms±1%0.2W, 1/5W4247 - Immediate$1.19View Details
CRCW0402-HP 100 1R0 1% RT7CRCW04021R00FKTDHPCRCW0402-HP 100 1R0 1% RT71 Ohms±1%0.2W, 1/5W13200 - Immediate$1.57View Details
CRCW0402-HP 0R0 RT7CRCW04020000Z0TDHPCRCW0402-HP 0R0 RT70 OhmsJumper-6864 - Immediate$1.52View Details
CRCW0603-HP  0R0  RT1CRCW06030000Z0TAHPCRCW0603-HP 0R0 RT10 OhmsJumper-6323 - Immediate$1.68View Details
CRCW0603-HP 200 10R 5% RT1CRCW060310R0JNTAHPCRCW0603-HP 200 10R 5% RT110 Ohms±5%0.333W, 1/3W4343 - Immediate$1.88View Details
CRCW0603-HP 100 2K2 1% RT1CRCW06032K20FKTAHPCRCW0603-HP 100 2K2 1% RT12.2 kOhms±1%0.333W, 1/3W4962 - Immediate$1.99View Details
CRCW0603-HP 100 100K 1% RT1CRCW0603100KFKTAHPCRCW0603-HP 100 100K 1% RT1100 kOhms±1%0.333W, 1/3W4403 - Immediate$1.99View Details
CRCW0603-HP 100 49R9 1% RT1CRCW060349R9FKTAHPCRCW0603-HP 100 49R9 1% RT149.9 Ohms±1%0.333W, 1/3W2800 - Immediate$1.99View Details
CRCW0603-HP 100 100R 1% RT1CRCW0603100RFKTAHPCRCW0603-HP 100 100R 1% RT1100 Ohms±1%0.333W, 1/3W3470 - Immediate$1.99View Details
CRCW0603-HP 100 10K 1% RT1CRCW060310K0FKTAHPCRCW0603-HP 100 10K 1% RT110 kOhms±1%0.333W, 1/3W4657 - Immediate$1.99View Details
CRCW0603-HP 100 1K0 1% RT1CRCW06031K00FKTAHPCRCW0603-HP 100 1K0 1% RT11 kOhms±1%0.333W, 1/3W3818 - Immediate$1.99View Details
CRCW0603-HP 100 33R 1% RT1CRCW060333R0FKTAHPCRCW0603-HP 100 33R 1% RT133 Ohms±1%0.333W, 1/3W4413 - Immediate$1.99View Details
CRCW0603-HP 100 220R 1% RT1CRCW0603220RFKTAHPCRCW0603-HP 100 220R 1% RT1220 Ohms±1%0.333W, 1/3W4807 - Immediate$1.99View Details
CRCW0603-HP 100 4K7 1% RT1CRCW06034K70FKTAHPCRCW0603-HP 100 4K7 1% RT14.7 kOhms±1%0.333W, 1/3W4215 - Immediate$1.99View Details
Published: 2025-05-01