HVIBSSCAN Battery Shunt Sensor

Vishay Dale battery shunt sensor allows for high bandwidth, high accuracy current, and voltage measurements over a wide range of temperatures

Image of Vishay Dale HVIBSSCAN Battery Shunt SensorVishay Dale intelligent battery shunt sensor (IBSS) reference design is based on their WSBE low-TCR shunt series and CDMV high-precision, low-tracing error voltage divider, allowing high bandwidth, high accuracy current, and voltage measurements over a wide range of temperatures without the need for temperature compensation. The fundamental structure of this circuit comprises two domains: the high-voltage domain (HV) and the low-voltage domain (LV), which are galvanically isolated from each other.

Features
  • Current measurement
    • Low-TCR shunt resistor: down to < ±10 ppm
    • Low thermal EMF: down to < 1.25 μV/°C)
    • Very low inductance: < 5 nH
    • Easy to connect to a busbar
    • Continuous current rating: up to 1,800 A
    • 5 s overload: up to 9,000 A
  • Three-channel voltage measurement
    • Voltage measurement: up to 1,200 V
    • Precision to ± 0.5% with low TCR tracking to 10 ppm/°C utilizing thick-film technology
  • Analog frontend
    • 24-bit analog-digital converter
    • Up to 32 ksps output rate
  • Hardware features
    • I/O isolation test voltage: 3.5 kVDC
    • 9 V to 24 V power supply
    • CANFD interface
    • NTC temperature measurement
Applications
  • Industry and automation
  • Industrial and server computing
  • Networking, telecom, and base station power supplies
  • Battery management systems
  • EV test environments
  • Solar system installations
  • Home automation

HVIBSSCAN Battery Shunt Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HVIBSSE8536 .000015 REFHVIBSSE8536L015CANHVIBSSE8536 .000015 REF12 - Immediate$464.42View Details
HVIBSSE8536 .00005 REFHVIBSSE8536L050CANHVIBSSE8536 .00005 REF10 - Immediate$464.42View Details
HVIBSSE8536 .000025 REFHVIBSSE8536L025CANHVIBSSE8536 .000025 REF12 - Immediate$464.42View Details
HVIBSSE8518 .0001 REFHVIBSSE8518L100CANHVIBSSE8518 .0001 REF12 - Immediate$464.42View Details
HVIBSSE8518 .00003 REFHVIBSSE8518L030CANHVIBSSE8518 .00003 REF12 - Immediate$464.42View Details
HVIBSSE8518 .00005 REFHVIBSSE8518L050CANHVIBSSE8518 .00005 REF11 - Immediate$464.42View Details
Published: 2024-11-12