IFLN-1210BE and IFLN-1812CZ Common Mode Choke Filters

Vishay common mode choke filters feature high impedance with precision winding

Image of Vishay IFLN-1210BE and IFLN-1812CZ Common Mode Choke FiltersVishay IFLN-1210BE and IFLN-1812CZ surface-mount common mode choke filters are designed to offer equal or better performance than comparable industry-standard devices.

Features
  • High-impedance ferrite with precision winding
  • Small SMD package
  • Operating temperature: -55°C to +150°C
Applications
  • CAN bus filtering
  • Small signal common mode filtering
  • Modems
  • ISDN
  • DC/DC power supplies
  • LCDs
  • Noise suppression and filtering

IFLN-1210BE and IFLN-1812CZ Common Mode Choke Filters

ImageManufacturer Part NumberDescriptionInductance @ FrequencyCurrent Rating (Max)Impedance @ FrequencyAvailable QuantityPriceView Details
CMC 22UH 250MA 2LN 4.1 KOHM SMDIFLN1210BEER112NCMC 22UH 250MA 2LN 4.1 KOHM SMD22 µH @ 100 kHz250mA (Typ)4.1 kOhms @ 100 MHz1409 - Immediate$1.39View Details
CMC 100UH 150MA 2LN 11 KOHM SMDIFLN1210BEER512NCMC 100UH 150MA 2LN 11 KOHM SMD100 µH @ 100 kHz150mA (Typ)11 kOhms @ 100 MHz1056 - Immediate$1.39View Details
CMC 11UH 300MA 2LN 2.2 KOHM SMDIFLN1210BEER551NCMC 11UH 300MA 2LN 2.2 KOHM SMD11 µH @ 100 kHz300mA (Typ)2.2 kOhms @ 100 MHz1437 - Immediate$1.39View Details
CMC 51UH 200MA 2LN 8.6 KOHM SMDIFLN1210BEER262NCMC 51UH 200MA 2LN 8.6 KOHM SMD51 µH @ 100 kHz200mA (Typ)8.6 kOhms @ 100 MHz871 - Immediate$1.39View Details
Published: 2024-09-23