IHLL Series Commercial and IHLP Series Automotive Power Inductors

Vishay IHLL/IHLP series power inductors save space and increase efficiency in commercial and automotive applications

Image of Vishay Intertechnology IHLL/IHLP Series Power Inductors Vishay Intertechnology power inductors in the 2.0 mm x 1.6 mm x 1.2 mm 0806 and 3.2 mm x 2.5 mm x 1.2 mm 1210 case sizes include the commercial IHLL-0806AZ-1Z and IHLL-1210AB-1Z and automotive grade IHLP-0806AB-5A and IHLP-1210ABEZ-5A. These inductors achieve the same performance as the next-smallest competing inductor in 11% (1210) and 64% (0806) smaller footprints, while offering higher operating temperatures, a wider range of inductance values, and lower DCR for increased efficiency. Offering inductance values from 0.24 µH to 4.70 µH and typical DCR down to 6.6 mΩ, the terminals of the IHLL-0806AZ-1Z and IHLL-1210AB-1Z are plated on the bottom only, enabling a smaller land pattern for more compact board spacing. The terminals of the IHLP-0806AB-5A and IHLP-1210ABEZ-5A are plated on the bottom and sides, allowing for the formation of a solder fillet that adds mounting strength against high mechanical shock, while simplifying solder joint inspection. The AEC-Q200 qualified devices provide reliable performance up to +165°C, which is 10°C higher than the closest competing composite inductor, and typical DCR down to 15.0 mΩ. Delivering improved performance over ferrite-based technologies, all four devices feature a robust powdered iron body that completely encapsulates their windings, eliminating air gaps and magnetically shielding against crosstalk to nearby components, while their soft saturation curve provides stability across the entire operating temperature and rated current ranges. Packaged in a 100% lead (Pb)-free shielded, composite construction that reduces buzz to ultra-low levels, the inductors offer high resistance to thermal shock, moisture, and mechanical shock, and handle high transient current spikes without saturation.

Features
  • Offered in compact 0806 and 1210 case sizes
  • Inductance values from 0.22 µH to 4.70 µH
  • Typical DCR down to 6.6 mΩ
  • AEC-Q200 qualified (IHLP-0806AB-5A and IHLP-1210ABEX-5A)
  • High temperature performance up to +165°C
  • Packaged in a 100% lead (Pb)-free shielded, composite construction that reduces buzz to ultra-low levels
  • High resistance to thermal shock, moisture, and mechanical shock
  • Handle high transient current spikes without saturation
  • RoHS compliant, halogen-free, and Vishay Green
Applications
  • DC/DC converters, noise suppression, and filtering
  • Automotive infotainment, navigation, and braking systems; ADAS, LiDAR, and sensors; engine control units
  • CPUs, SSD modules, and data networking and storage systems; industrial and home automation systems; TVs, soundbars, and audio and gaming systems; medical devices; telecom equipment; and precision instrumentation

IHLL0806 Commercial Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 330NH 4.7A 26 MOHM SMDIHLL0806AZEZR33M1ZFIXED IND 330NH 4.7A 26 MOHM SMD3000 - Immediate$0.47View Details
FIXED IND 1.5UH 3.1A 82 MOHM SMDIHLL0806AZEZ1R5M1ZFIXED IND 1.5UH 3.1A 82 MOHM SMD2990 - Immediate$0.47View Details
FIXED IND 680NH 4.2A 43 MOHM SMDIHLL0806AZEZR68M1ZFIXED IND 680NH 4.2A 43 MOHM SMD2989 - Immediate$0.47View Details
FIXED IND 470NH 4.6A 32 MOHM SMDIHLL0806AZEZR47M1ZFIXED IND 470NH 4.6A 32 MOHM SMD2808 - Immediate$0.47View Details
FIXED IND 240NH 6.3A 20 MOHM SMDIHLL0806AZEZR24M1ZFIXED IND 240NH 6.3A 20 MOHM SMD2450 - Immediate$0.47View Details
FIXED IND 1UH 3.4A 60 MOHM SMDIHLL0806AZEZ1R0M1ZFIXED IND 1UH 3.4A 60 MOHM SMD1554 - Immediate$0.47View Details
FIXED IND 4.7UH 1.3A 288 MOHMIHLL0806AZEZ4R7M1ZFIXED IND 4.7UH 1.3A 288 MOHM2108 - Immediate$0.51View Details
FIXED IND 2.2UH 2.3A 120 MOHMIHLL0806AZEZ2R2M1ZFIXED IND 2.2UH 2.3A 120 MOHM8846 - Immediate$1.13View Details

IHLL1210 Commercial Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 2.2UH 3.8A 50 MOHM SMDIHLL1210ABEZ2R2M1ZFIXED IND 2.2UH 3.8A 50 MOHM SMD3397 - Immediate$0.51View Details
FIXED IND 1.0UH 5.3A 30 MOHM SMDIHLL1210ABEZ1R0M1ZFIXED IND 1.0UH 5.3A 30 MOHM SMD5462 - Immediate$0.51View Details
FIXED IND 0.22UH 9.2A 10 MOHM SMIHLL1210ABEZR22M1ZFIXED IND 0.22UH 9.2A 10 MOHM SM4955 - Immediate$0.51View Details
FIXED IND 0.47UH 7.5A 19 MOHM SMIHLL1210ABEZR47M1ZFIXED IND 0.47UH 7.5A 19 MOHM SM4230 - Immediate$0.51View Details
FIXED IND 3.3UH 2.9A 95 MOHM SMDIHLL1210ABEZ3R3M1ZFIXED IND 3.3UH 2.9A 95 MOHM SMD6000 - Immediate$0.55View Details
FIXED IND 4.7UH 2.3A 135 MOHM SMIHLL1210ABEZ4R7M1ZFIXED IND 4.7UH 2.3A 135 MOHM SM5986 - Immediate$0.55View Details

IHLP0806 Automotive Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 240NH 5.1A 20 MOHM SMDIHLP0806ABEZR24M5AFIXED IND 240NH 5.1A 20 MOHM SMD2969 - Immediate$0.47View Details
FIXED IND 220NH 5.8A 18 MOHM SMDIHLP0806ABEZR22M5AFIXED IND 220NH 5.8A 18 MOHM SMD2603 - Immediate$0.47View Details
FIXED IND 470NH 4.6A 25 MOHM SMDIHLP0806ABEZR47M5AFIXED IND 470NH 4.6A 25 MOHM SMD1086 - Immediate$0.47View Details
FIXED IND 330NH 4.7A 23 MOHM SMDIHLP0806ABEZR33M5AFIXED IND 330NH 4.7A 23 MOHM SMD5850 - Immediate$0.47View Details

IHLP1210 Automotive Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 2.2UH 5.4A 46 MOHM SMDIHLP1210BZEZ2R2M5AFIXED IND 2.2UH 5.4A 46 MOHM SMD1936 - Immediate$1.02View Details
FIXED IND 4.7UH 3A 98 MOHM SMDIHLP1210BZEZ4R7M5AFIXED IND 4.7UH 3A 98 MOHM SMD2791 - Immediate$0.80View Details
FIXED IND 3.3UH 4.2A 65 MOHM SMDIHLP1210BZEZ3R3M5AFIXED IND 3.3UH 4.2A 65 MOHM SMD509 - Immediate$1.37View Details
FIXED IND 1UH 7.2A 23 MOHM SMDIHLP1210BZEZ1R0M5AFIXED IND 1UH 7.2A 23 MOHM SMD3671 - Immediate$1.39View Details
FIXED IND 470NH 12A 11 MOHM SMDIHLP1210BZEZR47M5AFIXED IND 470NH 12A 11 MOHM SMD1310 - Immediate$1.39View Details
FIXED IND 4.7UH 1.8A 180 MOHM SMIHLP1210ABEZ4R7M5AFIXED IND 4.7UH 1.8A 180 MOHM SM5960 - Immediate$0.97View Details
FIXED IND 1.0UH 3.9A 36 MOHM SMDIHLP1210ABEZ1R0M5AFIXED IND 1.0UH 3.9A 36 MOHM SMD5980 - Immediate$0.51View Details
FIXED IND 0.47UH 5.1A 22 MOHM SMIHLP1210ABEZR47M5AFIXED IND 0.47UH 5.1A 22 MOHM SM5880 - Immediate$0.51View Details
Published: 2026-04-23