MTPL Planar Transformer Series
Vishay Dale's MTPL series can be used in full-bridge and half-bridge converters from 150 watts to 300 watts
Vishay Dale's MTPL planar transformer series provides higher power density levels versus traditional planar designs. The transformer, which can be used in full-bridge and half-bridge converters from 150 watts to 300 watts, offers a minimal board area footprint with over-molded windings for ruggedized applications. This package is ideal for industrial control, alternative energy, avionics, and military designs. The package is easily customizable for specific design requirements.
- Minimal parasitic variation
- Designed to meet MIL-PRF-27 requirements
- Easily customized to meet design-specific requirements
- Higher power density levels versus traditional planar designs
- Split primary design to allow for efficient 120 V or 380 V operation
- Patent pending
- Minimal parasitic variation
- Operating frequencies from 100 kHz to 500 kHz
- Over-molded windings for ruggedized applications
- Operating temperature range -55°C to +130°C, power derating above +105°C
- Off-line and PFC-derived switch-mode power supplies
- Full-bridge / half-bridge converters from 150 W to 300 W
- Industrial control and alternative energy applications
- Markets include avionics, industrial, military, and medical
MTPL Planar Transformer Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MTPL-2516-S12V | XFMR 450UH TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MTPL-2516-S15V | XFMR PLANAR TH | 38 - Immediate | $35.46 | View Details |
![]() | ![]() | MTPL-2516-S24V | XFMR PLANAR TH | 0 - Immediate | See Page for Pricing | View Details |