SGTPL-28 Series Space-Grade Planar Transformers
Vishay Dale SGTPL-28 series 150 W low profile transformers offer a lower cost, smaller size, and higher density than traditional planar transformers
Vishay Dale SGTPL-28 series 150 W low profile, space-grade planar transformers with multiple output secondaries are optimized for 28 V input forward converters in avionics, military, and space (AMS) applications. Offering a lower cost, smaller size, and higher density than traditional planar transformers, SGTPL-28 series components meet the requirements of MIL-PRF-27 level T, INST-EEE-002, and MIL-STD-981. The transformers provide up to 40% greater winding fill than traditional planar devices, resulting in a smaller package size to save PCB space and improve efficiency and power density. The devices’ unique winding technology and internal construction enable easy customization to meet design-specific requirements, while their materials and production techniques allow for lower costs. Strategic inventory management results in short lead times, typically without non-recurring engineering (NRE) charges for customization.
- Input voltage range: 18 V to 36 V
- Multiple secondaries can power up to two 12 V channels or up to four 5 V channels with center tap
- Higher power density levels versus traditional planar designs
- Optimized for 150 W forward converter topologies using 28 V input and 200 kHz operation
- Over-molded windings for environmental protection in ruggedized applications
- MIL-PRF-27 grade 5, product level T, temperature class S
- MIL-STD-981 family 03 power transformer, class S compliant
- ASTM-E595 outgassing compliant
- Tin-lead (Sn63Pb37) coated terminations (does not contain tin composition percentages greater than 97 %)
- Customization available (e.g., pinouts, temperature class, screening)
- SGTPL design patent(s): www.vishay.com/patents
- High reliability space-grade switch mode power suppliers
- 28 V primary input voltage forward converters
- Active clamp or dual switch forward converters up to 150 W
SGTPL-28 Series Space-Grade Planar Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SGTPL2511T02812P | SPACE GRADE XFMR 28V:12V 100W PR | 0 - Immediate | $296.35 | View Details |
![]() | ![]() | SGTPL2516T02812P | SPACE GRADE XFMR 28V:12V 150W PR | 0 - Immediate | $296.35 | View Details |
![]() | ![]() | SGTPL2511T02805P | SPACE GRADE XFMR 28V:5V 100W PRO | 4 - Immediate | $311.73 | View Details |
![]() | ![]() | SGTPL2516T02805P | SPACE GRADE XFMR 28V:5V 150W PRO | 2 - Immediate | $311.73 | View Details |