TNPR e3 Radio Frequency 20 GHz Thin-Film Chip Resistors
Vishay resistors feature long-term stability better than 0.05% after the 1,000 h life test
Vishay TNPR e3 precision thin-film chip resistors are the perfect choice for RF circuits where reduced parasitic impedance as well as high reliability and stability is of major concern, offered with tolerances of ±1% or ±0.5% and a TCR of ±25 ppm/°C. Typical applications include 5G technology, industrial equipment, test and measuring equipment, and medical equipment. The TNPR0201 thin-film resistor series is an excellent choice where high-frequency performance (up to 20 GHz) and long-term stability is required. With very low resistive drift greater than or equal to 0.05% after the 1,000 h life test, besides offering superior moisture resistance with the Vishay Specialized Passivation Method, these resistors are tested and qualified against the severe automotive +85°C/85% biased humidity test. The TNPR series is impervious to sulfur exposure, verified in accordance with standard ASTM B 809, and is offered with pure tin termination plating that is RoHS compliant.
- Excellent long-term stability: low drift less than or equal to 0.05% after 1,000 h life test (standard operation mode)
- TCR: ±25 ppm/°C
- Power dissipation: 0.075 W (advanced operation mode)
- Sulfur resistant, tested according to ASTM B 809
- Package size: 0201
- Tolerance: ±1% or ±0.5%
- Resistance value: 50 Ω
- Operating temperature: -55°C to +155°C
- Superior moisture resistivity: 85°C, 85% RH
- Computers: wearable devices, smartphones, servers, and tablets
- Telecom: networking equipment, RF circuits, 5G, mobile broadband, modems, and network switches
- Medical: ultrasound probes, endoscopic surgical equipment, MRIs, imaging, and laboratory test equipment
- Industrial: test equipment, RF field meters, and EMF meters
- AMS: land mobile radios, radar systems, GPS, 5G mesh networks, and LEO satellites
- Automotive: LiDAR, sensors, wireless, and long-range radars
TNPR0201 Thin-Film Chip Resistors
| Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TNPR020150R0DEED | TNPR0201 50R 0.5% T-9 ET7 E3 | ±0.5% | 11471 - Immediate | $0.77 | View Details |
![]() | ![]() | TNPR020150R0FEED | TNPR0201 50R0 1% T-9 ET7 E3 | ±1% | 42137 - Immediate | $0.64 | View Details |