FRED Pt® Rectifiers
FRED Pt ultrafast recovery rectifiers in low-profile SlimSMA™ package
Combining extremely fast and soft recovery characteristics with low leakage current and low forward voltage drop, the AEC-Q101-qualified rectifiers reduce switching losses and over-dissipation in automotive and telecom applications.
The Vishay Semiconductor's FRED Pt rectifiers offer reverse voltages of 100 V and 200 V, reverse recovery time down to 25 ns, and typical forward voltage drop of 0.74 V for the 2 A and 0.72 V for the 3 A devices. With a compact footprint and low profile of <1 mm, the SlimSMA saves significant PCB space compared to standard SMA, SMB, and SMC packages, while increasing power density to lower overall costs.
The FRED Pt rectifiers are optimized for DC/DC converters in automotive engine control units (ECU), anti-lock braking systems (ABS), and LED lighting, in addition to telecom DC/DC bricks. The devices feature a planar structure and platinum doped lifetime control to guarantee high overall performance, ruggedness, and reliability characteristics in these applications. The components offer an operating junction temperature to +175°C for a more robust design.
The devices provide an MSL moisture level of 1 per J-STD-020, LF maximum peak of +260°C, meet the JESD 201 class 2 whisker test, and are RoHS-compliant and halogen-free. The rectifiers are ideal for automated placement and allow for automated optical inspection (AOI) in automotive systems.
Features
- Ultrafast recovery time, reduced Qrr and soft recovery
- 175°C maximum operating junction temperature
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- HM3 AEC-Q101 qualified
These devices are intended for use in snubber, output operation, inverters, or as free-wheeling diodes.
FRED Pt Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-2EJH01HM3/6B | DIODE STANDARD 100V 2A DO221AC | 930 mV @ 2 A | 24636 - Immediate | $1.66 | View Details |
![]() | ![]() | VS-2EJH02HM3/6B | DIODE STANDARD 200V 2A DO221AC | 930 mV @ 2 A | 24610 - Immediate | $1.66 | View Details |
![]() | ![]() | VS-2EJH02-M3/6B | DIODE STANDARD 200V 2A DO221AC | 930 mV @ 2 A | 22275 - Immediate | $1.52 | View Details |
![]() | ![]() | VS-3EJH01HM3/6B | DIODE STANDARD 100V 3A DO221AC | 930 mV @ 3 A | 7282 - Immediate | $1.83 | View Details |
![]() | ![]() | VS-3EJH01-M3/6B | DIODE STANDARD 100V 3A DO221AC | 930 mV @ 3 A | 4181 - Immediate | $1.68 | View Details |