SMBJxxD and SMBJxxCD TransZorb® TVS

Vishay's TransZorb TVS series offer tighter ±3.5% breakdown voltage tolerance for precise breakdown voltage, high-peak-surge current, and low clamping-voltage

Image of Vishay Semiconductor/Diodes Division's SMBJxxD - TransZorb® TVS Vishay Intertechnology introduces a series of surface-mount TransZorb transient voltage suppressors (TVS) in the low-profile DO-214AA package. The SMBJxxD and MBJxxCD series of TVS achieve ±3.5% breakdown voltage tolerance and very low reverse-leakage current. Compared to previous generation devices, this series offers excellent clamping features with higher peak pulse surge current and lower clamping voltage for better input protection of IC devices.

  • Series consists of 47 TVS with stand-off voltages from 5 V to 188 V
  • Designed to protect sensitive electronics against voltage transients induced by inductive load switching and lightning
Features
  • Low-profile package
  • Ideal for automated placement
  • ±3.5%: very tight VBR tolerance
  • Low-leakage current
  • Available in uni-directional and bidirectional
  • Low incremental surge resistance
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Meets MSL level 1, per J-STD-020, LF maximum peak

Applications

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Infograph: TransZorb® TVS in SMB (DO-214AA)

SMBJxxD and SMBJxxCD TransZorb® TVS

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 30VWM 47.7VC DO214AASMBJ30D-M3/HTVS DIODE 30VWM 47.7VC DO214AA1257 - Immediate$1.46View Details
TVS DIODE 26VWM 41.6VC DO214AASMBJ26D-M3/HTVS DIODE 26VWM 41.6VC DO214AA4525 - Immediate$1.46View Details
TVS DIODE 28VWM 44.7VC DO214AASMBJ28D-M3/HTVS DIODE 28VWM 44.7VC DO214AA3093 - Immediate$1.46View Details
TVS DIODE 12VWM 19.6VC DO214AASMBJ12D-M3/HTVS DIODE 12VWM 19.6VC DO214AA6435 - Immediate$1.42View Details
TVS DIODE 15VWM 24VC DO214AASMBJ15D-M3/HTVS DIODE 15VWM 24VC DO214AA1901 - Immediate$1.42View Details
TVS DIODE 24VWM 38.4VC DO214AASMBJ24D-M3/HTVS DIODE 24VWM 38.4VC DO214AA747 - Immediate$1.46View Details
TVS DIODE 17VWM 27.2VC DO214AASMBJ17D-M3/HTVS DIODE 17VWM 27.2VC DO214AA8130 - Immediate$1.42View Details
TVS DIODE 36VWM 57.3VC DO214AASMBJ36D-M3/HTVS DIODE 36VWM 57.3VC DO214AA4168 - Immediate$1.46View Details
TVS DIODE 9VWM 15.1VC DO214AASMBJ9.0D-M3/HTVS DIODE 9VWM 15.1VC DO214AA7128 - Immediate$1.42View Details
TVS DIODE 6VWM 10.2VC DO214AASMBJ6.0D-M3/HTVS DIODE 6VWM 10.2VC DO214AA3958 - Immediate$1.41View Details
TVS DIODE 120VWM 190VC DO214AASMBJ120D-M3/HTVS DIODE 120VWM 190VC DO214AA1949 - Immediate$1.46View Details
TVS DIODE 150VWM 239VC DO214AASMBJ150D-M3/HTVS DIODE 150VWM 239VC DO214AA5571 - Immediate$1.46View Details
TVS DIODE 13VWM 21.2VC DO214AASMBJ13D-M3/HTVS DIODE 13VWM 21.2VC DO214AA4390 - Immediate$1.42View Details
TVS DIODE 54VWM 85.9VC DO214AASMBJ54D-M3/HTVS DIODE 54VWM 85.9VC DO214AA0 - Immediate$1.46View Details
TVS DIODE 7VWM 11.8VC DO214AASMBJ7.0D-M3/HTVS DIODE 7VWM 11.8VC DO214AA5150 - Immediate$1.41View Details
TVS DIODE 16VWM 25.6VC DO214AASMBJ16D-M3/HTVS DIODE 16VWM 25.6VC DO214AA979 - Immediate$1.42View Details
TVS DIODE 18VWM 28.8VC DO214AASMBJ18D-M3/HTVS DIODE 18VWM 28.8VC DO214AA6472 - Immediate$1.42View Details
TVS DIODE 51VWM 81.2VC DO214AASMBJ51D-M3/HTVS DIODE 51VWM 81.2VC DO214AA6369 - Immediate$1.46View Details
TVS DIODE 48VWM 76.3VC DO214AASMBJ48D-M3/HTVS DIODE 48VWM 76.3VC DO214AA0 - Immediate$1.46View Details
TVS DIODE 14VWM 22.9VC DO214AASMBJ14D-M3/HTVS DIODE 14VWM 22.9VC DO214AA5568 - Immediate$1.42View Details
Published: 2015-08-04