VBUS05B1-SD0-G4-08 BiSy Single-Line, Ultra-Low-Capacitance ESD Protection Diode

Vishay's VBUS05B1-SD0-G4-08 provides protection of high-speed data lines and antennas against transient voltage signals

Image of Vishay Semi Diodes' VBUS05B1-SD0-G4-08 ESD Protection Diode Vishay's VBUS05B1-SD0 offers ultra-low capacitance down to 0.29 pF typical and leakage current of < 0.1 μA for the protection of high-speed data lines and antennas against transient voltage signals. The VBUS05B1-SD0's chip-level package in the 0603 case size is one of the smallest in the industry, requiring three times less board space than packages in the 1006 case size. Due to its short leads and small package size, the diode's line inductance is very low, allowing fast transients such as an ESD strike to be clamped with minimal over or undershoots.

Features and Benefits
  • Very low load capacitance down to 0.29 pF typical
  • Ultra-compact CLP0603 package
    • 0.6 mm by 0.3 mm footprint
    • Extremely low profile of 0.27 mm
  • Low maximum leakage current of < 0.1 μA at the working voltage of 5.5 V
  • Breakdown voltage of 8.8 V typical at 1 mA
  • Maximum clamping voltage of 18 V at 2.5 A
  • Provides transient protection for one data line as per IEC 61000-4-2 at ±16 kV (air and contact discharge)
  • UL 94 V-0 flammability rating
  • Moisture sensitivity level (MSL) of 1 in accordance to J-STD-020
  • Supports reflow soldering to +260°C for 10 s per JEDEC STD-020
  • RoHS-compliant, halogen-free, and Vishay green

Applications

  • ESD protection of high-speed data ports like HDMI, USB 3.0, and thunderbolt in portable electronics:
    • Smart phones
    • Mobile phones
    • Digital cameras
    • MP3 players
    • Portable gaming systems

VBUS05B1-SD0-G4-08 ESD Protection Diode

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 5.5VWM 18VC CLP0603VBUS05B1-SD0-G4-08TVS DIODE 5.5VWM 18VC CLP0603133934 - Immediate$0.18View Details
Published: 2015-04-20