VS-SCx Silicon Carbide Schottky Barrier Diodes

Vishay diodes dramatically reduce conduction loss for increased efficiency

Image of Vishay VS-SCx Silicon Carbide Schottky Barrier DiodesVishay 650 V and 1,200 V silicon carbide (SiC) Schottky diodes in the industry-standard SOT-227 package are designed to deliver high speed and efficiency for high-frequency applications. Vishay devices offer the best trade-off between capacitive charge (QC) and forward voltage drop for diodes in their class. The diodes’ low forward voltage drop dramatically reduces conduction loss for increased efficiency, while their low QC allows for high-speed switching. Further increasing efficiency, the devices offer better reverse recovery parameters than Si-based diodes and have virtually no recovery tail. With their industry-standard package, the devices offer drop-in replacements for competing solutions.

Features
  • Offered in the industry-standard SOT-227 package
  • Available configurations and forward current:
    • Two separate diodes, parallel pin-out: 40 A to 240 A
    • Single-phase bridge: 50 A and 90 A
  • Built on state-of-the-art thin wafer technology
  • Low QC down to 56 nC
  • Low forward voltage drop down to 1.36 V
  • High-temperature operation to +175°C
  • Positive temperature coefficient for easy parallelling
  • UL-approved to file E78996
  • Large creepage distance between terminals
  • Simplified mechanical design for rapid assembly
Applications
  • AC/DC PFC and DC/DC ultra-high frequency output rectification in FBPS and LLC converters for photovoltaic systems
  • Charging stations
  • Industrial UPS
  • Telecom power supplies

VS-SCx Silicon Carbide Schottky Barrier Diodes

ImageManufacturer Part NumberDescriptionVoltage - DC Reverse (Vr) (Max)Available QuantityPriceView Details
DIODE MOD SIC 650V 20A SOT-227VS-SC40FA65DIODE MOD SIC 650V 20A SOT-227650 V124 - Immediate$66.46View Details
DIODE MOD SIC 650V 40A SOT-227VS-SC80FA65DIODE MOD SIC 650V 40A SOT-227650 V116 - Immediate$89.26View Details
DIODE MOD SIC 1200V 20A SOT-227VS-SC40FA120DIODE MOD SIC 1200V 20A SOT-2271200 V0 - Immediate$51.57View Details
DIODE MOD SIC 650V 60A SOT-227VS-SC120FA65DIODE MOD SIC 650V 60A SOT-227650 V156 - Immediate$110.99View Details
DIODE MOD SIC 1200V 40A SOT-227VS-SC80FA120DIODE MOD SIC 1200V 40A SOT-2271200 V73 - Immediate$65.81View Details
DIODE MOD SIC 1200V 60A SOT-227VS-SC120FA120DIODE MOD SIC 1200V 60A SOT-2271200 V73 - Immediate$129.00View Details
DIODE MOD SIC 650V 80A SOT-227VS-SC160FA65DIODE MOD SIC 650V 80A SOT-227650 V142 - Immediate$131.98View Details
DIODE MOD SIC 650V 100A SOT-227VS-SC200FA65DIODE MOD SIC 650V 100A SOT-227650 V80 - Immediate$152.33View Details
DIODE MOD SIC 1200V 80A SOT-227VS-SC160FA120DIODE MOD SIC 1200V 80A SOT-2271200 V84 - Immediate$155.32View Details
DIODE MOD SIC 650V 120A SOT-227VS-SC240FA65DIODE MOD SIC 650V 120A SOT-227650 V88 - Immediate$172.39View Details
DIODE MOD SIC 1200V 100A SOT-227VS-SC200FA120DIODE MOD SIC 1200V 100A SOT-2271200 V91 - Immediate$180.94View Details
DIODE MOD SIC 1200V 120A SOT-227VS-SC240FA120DIODE MOD SIC 1200V 120A SOT-2271200 V87 - Immediate$125.34View Details
Published: 2025-02-12