VS-SCx0BA120 Silicon Carbide Bridge Modules

Vishay high-efficiency, high-performance SiC Schottky diodes are ideal for demanding applications

Image of Vishay Semi Diodes VS-SCx0BA120 Silicon Carbide Bridge ModulesVishay VS-SC50BA120 and VS-SC90BA120 silicon carbide (SiC) bridge modules are designed to deliver exceptional performance and efficiency in high-power applications. These modules utilize advanced SiC Schottky diode technology which offers significant advantages over traditional silicon-based diodes, including virtually no recovery tail and minimal switching losses. The VS-SC50BA120 is rated for 50 A, while the VS-SC90BA120 is rated for 90 A, both with a maximum repetitive reverse voltage of 1,200 V. These modules are housed in the robust SOT-227 package, ensuring reliable operation even in harsh environments. With improved forward voltage (VF) and efficiency due to thin-wafer technology, these bridge modules are ideal for applications requiring high-speed switching and efficient power conversion.

Features
  • Virtually no recovery tail
  • Minimal switching losses
  • Majority carrier diode using Schottky technology
  • Wide band gap SiC material
  • Improved VF and efficiency with thin-wafer technology
  • High repetitive reverse voltage: 1,200 V
  • High current ratings: 50 A for VS-SC50BA120 and 90 A for VS-SC90BA120
  • Robust SOT-227 package
  • High surge current capability
  • Wide operating temperature range: -40°C to +175°C
  • Low reverse current
  • High-speed switching
  • Enhanced thermal performance
  • High reliability
  • Suitable for high-frequency applications
Applications
  • Power supplies
  • Motor drives
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • Electric vehicle (EV) charging stations
  • Industrial automation
  • Renewable energy systems
  • High-frequency converters
  • Welding equipment
  • Induction heating
  • Power factor correction (PFC) circuits
  • Battery management systems
  • Traction inverters
  • High-voltage DC/DC converters
  • Aerospace and defense systems

VS-SCx0BA120 Silicon Carbide Bridge Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BRIDGE RECT 1P 1.2KV 50A SOT-227VS-SC50BA120BRIDGE RECT 1P 1.2KV 50A SOT-227147 - Immediate$158.89View Details
BRIDGE RECT 1P 1.2KV 90A SOT-227VS-SC90BA120BRIDGE RECT 1P 1.2KV 90A SOT-227145 - Immediate$210.86View Details
Published: 2024-11-21