650 V Silicon Carbide Schottky Diodes
Vishay's 4 A to 40 A devices feature a merged PIN Schottky design
Vishay introduces their 650 V silicon carbide (SiC) Schottky diodes featuring a merged PIN Schottky (MPS) design. These devices are designed to increase the efficiency of high-frequency applications by reducing switching losses, regardless of the effects from temperature variances, allowing the devices to operate at higher temperatures. The devices’ merged PIN Schottky design shields the electric field from the Schottky barrier to reduce leakage currents while increasing surge current capability via hole injection. Compared to pure-silicon Schottky devices, these diodes handle the same level of current with only a slight increase in forward voltage drop while demonstrating a significantly higher degree of ruggedness, providing designers with increased flexibility in system optimization. They are offered in 2L TO-220AC and TO-247AD 3L packages.
- Merged PIN Schottky design
- Positive VF temperature coefficient for easy paralleling
- Temperature invariant switching behavior
- Available with current ratings from 4 A to 40 A
- Provides high-temperature operation to +175°C
- Meets JESD 201 class 1A whisker test
- Available in 2L TO-220AC and TO-247AD 3L packages
- PFC and output rectification in fly-back power suppliers
- LLC converters for servers
- Telecom equipment
- UPS
- Solar inverters
650 V Silicon Carbide Schottky Diodes
| Image | Manufacturer Part Number | Description | Current - Reverse Leakage @ Vr | Speed | Current - Average Rectified (Io) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | VS-C12ET07T-M3 | DIODE SIL CARB 650V 12A TO220AC | 65 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 12A | 0 - Immediate | $3.91 | View Details | |
![]() | VS-C10ET07T-M3 | DIODE SIL CARB 650V 10A TO220AC | 55 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 10A | 0 - Immediate | $3.33 | View Details | |
![]() | VS-C20ET07T-M3 | DIODE SIL CARB 650V 20A TO220AC | 100 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 20A | 0 - Immediate | $7.26 | View Details | |
![]() | VS-C16ET07T-M3 | DIODE SIL CARB 650V 8A TO220AC | 45 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 8A | 0 - Immediate | $5.87 | View Details | |
![]() | VS-C08ET07T-M3 | DIODE SIL CARB 650V 8A TO220AC | 45 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 8A | 0 - Immediate | $2.65 | View Details | |
![]() | VS-C04ET07T-M3 | DIODE SIL CARB 650V 4A TO220AC | 25 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 4A | 0 - Immediate | $1.62 | View Details | |
![]() | VS-C06ET07T-M3 | DIODE SIL CARB 650V 6A TO220AC | 75 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 6A | 0 - Immediate | $2.19 | View Details | |
![]() | VS-C40CP07L-M3 | DIODE SIL CARB 650V 20A TO220AC | 100 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 20A | 0 - Immediate | $17.58 | View Details | |
![]() | VS-C20CP07L-M3 | DIODE SIL CARB 650V 10A TO220AC | 55 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 10A | 0 - Immediate | See Page for Pricing | View Details | |
![]() | VS-C16CP07L-M3 | DIODE SIL CARB 650V 16A TO220AC | 85 µA @ 650 V | Fast Recovery =< 500ns, > 200mA (Io) | 16A | 0 - Immediate | See Page for Pricing | View Details |