VEMD8082 Silicon PIN Photodiode

Vishay Semi Opto increases sensitivity and sampling rates in biomedical applications with their photodiodes

Image of Vishay Semi Opto VEMD8082 Silicon PIN PhotodiodeVishay offers their silicon PIN photodiode that brings a higher level of sensitivity in visible and near-infrared wavelengths to biomedical applications. Compared to previous-generation solutions, the VEMD8082 offers an 18% to 20% increase in reverse-light current (depending on wavelength), a decrease in diode capacitance from 50 pF to 46 pF, and faster rise and fall times of 40 ns vs. 110 ns, allowing for higher sampling rates. The device’s small form factor makes it suitable for integration into low-profile devices such as smartwatches.

The high sensitivity provided by the VEMD8082 is particularly important in biomedical applications, such as photoplethysmography (PPG), where the photodiode is used to detect changes in blood volume and flow by measuring the amount of light absorbed or reflected by blood vessels. In such applications, precise measurements are crucial for diagnosing and monitoring conditions such as cardiovascular disease.

Features
  • Package type: surface-mount
  • Package form: top-view
  • Dimensions (L x W x H): 4.8 mm x 2.5 mm x 0.5 mm
  • Radiant sensitive area: 6 mm2
  • Enhanced sensitivity
  • Suitable for visible and near-infrared radiation
  • Compatible with infrared reflow solder process
  • Angle of half sensitivity: ϕ = ±65°
  • Floor life: 168 h
  • MSL 3 according to J-STD-020
Applications
  • Wearables
  • Health monitoring
  • High-speed photodetectors

VEMD8082 Silicon PIN Photodiode

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PIN PHOTODIODE PACKAGE SIZE OF 4VEMD8082PIN PHOTODIODE PACKAGE SIZE OF 42238 - Immediate$5.01View Details
SILICON PIN PHOTODIODEVEMD8083SILICON PIN PHOTODIODE1298 - Immediate$4.49View Details
SENSOR PHOTODIODE 840NM 8SMDVEMD8081SENSOR PHOTODIODE 840NM 8SMD2782 - Immediate$4.48View Details
Published: 2024-08-27