VEML4031X00/VEML40311X00 Ambient Light Sensors

Vishay Semiconductor Opto ambient light sensors ensure optimal light detection and control

Image of Vishay Semi Opto VEML4031X00 / VEML40311X00 Ambient Light SensorsVishay Semi Opto VEML4031X00 and VEML40311X00 are high-accuracy ambient light sensors designed to provide precise light measurement in various applications. These sensors integrate a photodiode, low-noise amplifier, and 16-bit A/D converter into a compact surface-mount package, making them ideal for automotive, consumer electronics, and industrial applications. With their advanced features and reliable performance, these sensors ensure optimal light detection and control.

Features
  • High accuracy: 16-bit resolution for precise light measurement
  • Compact design: surface-mount package with dimensions of 4.38 mm x 1.45 mm x 0.6 mm
  • Wide operating voltage: 2.5 V to 3.6 V
  • I2C interface: easy communication with microcontrollers
  • Low power consumption: typical shutdown current of 0.5 μA
  • High sensitivity: detects ambient light levels from 0 lux to 172,000 lux
  • AEC-Q100 qualified: suitable for automotive applications
  • Temperature range: -40°C to +110°C
  • Low-noise amplifier ensures accurate light detection
  • Integrated modules: includes ambient light sensor (ALS)
  • Interrupt feature: supports additional interrupt functionality
  • Floor life: 4 weeks, MSL 2a, according to J-STD-020
  • Material categorization: complies with environmental standards
  • Multiple secondary addresses: VEML4031X00 (0x29) and VEML40311X00 (0x10)
  • Easy integration: supports functional safety integration at the customer level
Applications
  • Automotive display backlight controls: adjusts display brightness based on ambient light
  • Infotainment systems: enhances user experience with optimal lighting
  • Rear-view mirror dimming: automatically dims mirrors to reduce glare
  • Interior lighting control: adjusts cabin lighting for comfort
  • Heads-up displays: ensure clear visibility of projected information
  • Consumer electronics: used in smartphones, tablets, and laptops for screen brightness control
  • Industrial automation: monitors light levels in industrial environments
  • Smart home devices: controls lighting in smart home systems
  • Wearable devices: manages display brightness in smartwatches and fitness trackers
  • Medical devices: ensures proper lighting in medical equipment
  • Security systems: enhances camera performance in varying light conditions
  • Retail lighting: adjusts store lighting for optimal product display
  • Agricultural equipment: monitors light levels in greenhouses
  • Aerospace: used in cockpit displays and controls
  • Environmental monitoring: measures ambient light for environmental data collection

VEML4031X00/VEML40311X00 Ambient Light Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH ACCURACY AMB. LIGHT SENSORVEML4031X00HIGH ACCURACY AMB. LIGHT SENSOR3960 - Immediate$3.47View Details
HIGH ACCURACY AMB. LIGHT SENSORVEML40311X00HIGH ACCURACY AMB. LIGHT SENSOR4450 - Immediate$3.47View Details
Published: 2024-10-31