VOMDA1271T Automotive Photovoltaic MOSFET Driver
Vishay's MOSFET driver delivers gate voltage up to 8.5 V with only 10 mA input current
Vishay's VOMDA1271T MOSFET driver features an infrared emitter that emits light which is absorbed by a photovoltaic gate array which generates the voltage used to turn on a MOSFET. The VOMDA1271T simplifies designs and lowers costs by eliminating the need for an external power supply for the MOSFETs.
The device can be driven by a microcontroller’s GPIO pin. To generate the higher voltages needed to drive IGBTs and SiC MOSFETs, two VOMDA1271T optocouplers can be used in a series. In addition, the driver enables designers to create custom solid-state relays to replace legacy electromechanical relays in next-generation vehicles, increasing reliability, lowering costs, and saving space.
- Open-circuit voltage: 8.5 V typical at IF = 10 mA
- Short-circuit current: 15 μA typical at IF = 10 mA
- Operating temperature: -40°C to +125°C
- Isolation test voltage: 3,750 VRMS
- AEC-Q102 qualified
- Battery management systems
- Gate drivers for high-voltage MOSFETs
- Automotive pre-charge relays
- Custom solid-state relays
- Powerwall chargers
VOMDA1271T MOSFET Driver
| Image | Manufacturer Part Number | Description | Number of Channels | Voltage - Isolation | Turn On / Turn Off Time (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VOMDA1271T | OPTOISO 3.75KV 1CH PHVOLT 4-SOP | 1 | 3750Vrms | 32µs, 80µs | 3323 - Immediate | $5.54 | View Details |