HRHA Series Hybrid Wirewound Resistors
Vishay's AEC-Q200-qualified hybrid wirewound resistors are designed for automotive, military, aerospace, and industrial power applications
Vishay's HRHA series of AEC-Q200-qualified hybrid wirewound resistors are designed to handle high-energy pulses in a small package. HRHA series resistors can handle thousands of joules of energy over short periods and measure just 70 mm (l) x 60 mm (w) x 16 mm (h), giving them a very high energy-to-volume ratio. These resistors have a temperature range from -55°C to +250°C, allowing them to handle repetitive pulses without breakdown. They are also equipped with FASTON terminals for easy mounting and electrical connection.
- Hybrid wirewound technology
- AEC-Q200 qualified
- Resistance range: 1 Ω to 1000 Ω
- High energy-to-volume ratio
- High pulse energy handling capability of thousands of Joules
- Operating voltage: 1,000 VDC
- Dielectric strength: 3,000 VRMS, 50 Hz, 1 min
- Temperature coefficient of resistance (TCR): ±100 ppm/°C
- Operating temperature range: -55°C to +250°C
- Easy connection with FASTON terminals
- Automotive
- Rail
- Military
- Aerospace
- Power drives
HRHA Hybrid Wirewound Resistors
| Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | HRHAFN22R0KB | HRHA FN 22U 10% BO12 | ±10% | 24 - Immediate | $137.40 | View Details |
![]() | ![]() | HRHAFN1R20KB | HRHA FN 1U2 10% BO12 | ±10% | 0 - Immediate | $156.44 | View Details |
![]() | ![]() | HRHAFN2000KB | HRHA FN 200U 10% BO12 | ±10% | 0 - Immediate | $143.58 | View Details |
![]() | ![]() | HRHAFN1000KB | HRHA FN 100U 10% BO12 | ±10% | 12 - Immediate | $137.40 | View Details |