ISOA Series Thick-Film Resistors
Vishay's resistors offer an optional NTC thermistor and phase-change thermal interface material
Vishay's ISOA series are AEC-Q200-qualified thick-film power resistors built on an Alumina substrate in an SOT-227 package for mounting directly onto a heatsink. The resistors feature the ability to integrate an NTC thermistor inside the resistor package to enable direct temperature monitoring while applying power. Vishay also offers the option to deliver the resistors with a pre-applied phase-change thermal interface material to help streamline the installation of the resistor in production. The 120 W resistors can handle high energy pulses (110 J for 0.1 s, for example), are non-inductive, offered in values between 0.47 Ω and 1 MΩ in tolerances of 5% or 10%, and feature a 1,500 V operating voltage rating.
- Package size: SOT-227
- Power rating: 120 W at +85°C case temperature with heatsink mounted
- Resistance range: 0.47 Ω to 1 MΩ
- Resistance tolerances: ±5% or ±10%
- Maximum operating voltage: 1,500 V
- High pulse energy capability (110 J for 0.1 s, for example)
- Dielectric strength: 3,000 VRMS
- Dielectric strength power resistor to NTC thermistor: 1,500 VRMS
- Optional NTC thermistor integrated in-package
- Optional pre-applied phase change thermal interface material (PC-TIM)
- Operating temperature range: -55°C to +150°C
- Non-inductive: less than or equal to 50 nH
- AEC-Q200 qualified
- Battery-powered electric vehicles
- Fuel-cell electric vehicles
- Passenger vehicles
- Commercial vehicles
- Active discharge
- Passive discharge
- Pre-charge
ISOA Series Thick-Film Resistors
| Image | Manufacturer Part Number | Description | Resistance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ISOA100R11101JT | ISOA 100 R1 1K1 5% TUBE | 1.1 kOhms | 35 - Immediate | $36.05 | View Details |
![]() | ![]() | ISOA100R14700JT | ISOA 100 R1 470R 5% TUBE | 470 Ohms | 19 - Immediate | $36.08 | View Details |
![]() | ![]() | ISOA100R12202JT | ISOA 100 R1 22K 5% TUBE | 22 kOhms | 29 - Immediate | $36.08 | View Details |
![]() | ![]() | ISOA100N14701JT | ISOA 100 N1 4K7 5% TUBE | 4.7 kOhms | 11 - Immediate | $66.50 | View Details |
![]() | ![]() | ISOA100N11601JT | ISOA 100 N1 1K6 5% TUBE | 1.6 kOhms | 0 - Immediate | $42.55 | View Details |
![]() | ![]() | ISOA100N11002JT | ISOA 100 N1 10K 5% TUBE | 10 kOhms | 47 - Immediate | $66.59 | View Details |
![]() | ![]() | ISOA100N11001JT | ISOA 100 N1 1K 5% TUBE | 1 kOhms | 20 - Immediate | $66.43 | View Details |
![]() | ![]() | ISOA100N16800JT | ISOA 100 N1 680R 5% TUBE | 680 Ohms | 19 - Immediate | $64.33 | View Details |
![]() | ![]() | ISOA100N12200JT | ISOA 100 N1 220R 5% TUBE | 220 Ohms | 11 - Immediate | $65.15 | View Details |