Analog Switches and Multiplexers

Vishay's analog switches and multiplexers are designed on a high-density 18 V process

Image of Vishay Siliconix's Analog Switches and MultiplexersVishay Siliconix's analog switches and multiplexers provide benchmark performance in a broad array of system applications, including multi-channel data acquisition, flow sensors, vehicle diagnostics, healthcare, and portable consumer electronics. Vishay has made many additions to its lines with products that extend the operation voltage range down to 1.6 V, bring ±15 V switch on-resistance to 1.5 Ω, lower the charge injection to the sub-picocoulomb range, and raise signal bandwidth up to 1 GHz.

Features
  • Package options: TSSOP, SOIC, miniQFN, and more
  • Supports both single- and dual-supply operation
  • On-resistance values: below 1 Ω to 10 Ω and above
  • Switch configurations: SPST, SPDT, DPST, DPDT, and bus switches
  • Multiplexers configurations: 2:1, 4:1, 8:1, and 16:1 as well as differential configurations
Applications
  • Audio and video signal switching
  • Force and sense
  • Sample and hold
  • Programmable gain control and filtering
  • Test calibration
  • Precision ADC input mux
  • Signal port isolation
  • Relay replacement

Analog Switches and Multiplexers

ImageManufacturer Part NumberDescriptionSwitch CircuitMultiplexer/Demultiplexer CircuitNumber of CircuitsAvailable QuantityPriceView Details
IC SW SPST-NOX4 26OHM 16TSSOPDG412LEDQ-T1-GE3IC SW SPST-NOX4 26OHM 16TSSOPSPST - NO1:1422587 - Immediate$3.29View Details
IC MUX 16:1 100OHM 28PLCCDG406DN-T1-E3IC MUX 16:1 100OHM 28PLCC-16:110 - Immediate$15.73View Details
IC SWITCH SPST X 1 9OHM 8SODG417LEDY-T1-GE4IC SWITCH SPST X 1 9OHM 8SOSPST1:112588 - Immediate$2.16View Details
IC SWITCH SP4T X 2 100OHM 16SOICDG409DY-T1-E3IC SWITCH SP4T X 2 100OHM 16SOICSP4T4:125220 - Immediate$6.85View Details
IC MUX 8:1 23OHM 16TSSOPDG408LEDQ-T1-GE3IC MUX 8:1 23OHM 16TSSOP-8:1118017 - Immediate$3.56View Details
IC SWITCH SPST-NOX4 80OHM 16QFNDG442BDN-T1-E4IC SWITCH SPST-NOX4 80OHM 16QFNSPST - NO1:144073 - Immediate$6.85View Details
IC SWITCH SP4TX2 78OHM 16MINIQFNDG4052EEN-T1-GE4IC SWITCH SP4TX2 78OHM 16MINIQFNSP4T4:1228967 - Immediate$2.76View Details
IC SWITCH SPST-NOX4 35OHM 16SOICDG412DY-T1-E3IC SWITCH SPST-NOX4 35OHM 16SOICSPST - NO1:140 - Immediate$5.35View Details
IC SW SPST-NO/NCX4 26OHM 16SOICDG413LEDY-T1-GE3IC SW SPST-NO/NCX4 26OHM 16SOICSPST - NO/NC1:1412604 - Immediate$2.92View Details
IC MUX 8:1 78OHM 16TSSOPDG4051EEQ-T1-GE3IC MUX 8:1 78OHM 16TSSOP-8:1151897 - Immediate$2.76View Details
IC SWITCH SPDT X 1 6OHM 8MSOPDG470EQ-T1-E3IC SWITCH SPDT X 1 6OHM 8MSOPSPDT2:1114823 - Immediate$2.65View Details
IC SW SPST-NOX4 26OHM 16TSSOPDG442LEDQ-T1-GE3IC SW SPST-NOX4 26OHM 16TSSOPSPST - NO1:1417447 - Immediate$2.76View Details
IC SW SPST-NOX4 5.3OHM 16TSSOPDG452EQ-T1-E3IC SW SPST-NOX4 5.3OHM 16TSSOPSPST - NO1:14232 - Immediate$7.82View Details
IC SWITCH SPST-NOX4 85OHM 16SOICDG445DY-T1-E3IC SWITCH SPST-NOX4 85OHM 16SOICSPST - NO1:143791 - Immediate$4.70View Details
IC SWITCH SPDT X 1 25OHM 8MSOPDG419BDQ-T1-E3IC SWITCH SPDT X 1 25OHM 8MSOPSPDT2:11167 - Immediate$5.61View Details
IC SWITCH SPST X 1 9OHM 8TSSOPDG418LEDQ-T1-GE3IC SWITCH SPST X 1 9OHM 8TSSOPSPST1:114037 - Immediate$2.48View Details
IC SWITCH SPST X 1 9OHM 8SODG418LEDY-T1-GE4IC SWITCH SPST X 1 9OHM 8SOSPST1:11726 - Immediate$2.16View Details
IC SW SPST-NO/NCX4 35OHM 16TSSOPDG413DQ-T1-E3IC SW SPST-NO/NCX4 35OHM 16TSSOPSPST - NO/NC1:141340 - Immediate$4.29View Details
IC SWITCH SP4TX2 100OHM 16TSSOPDG409DQ-T1-E3IC SWITCH SP4TX2 100OHM 16TSSOPSP4T4:125639 - Immediate$7.34View Details
IC MUX 8:1 23OHM 16QFNDG408LEDN-T1-GE4IC MUX 8:1 23OHM 16QFN-8:114799 - Immediate$3.29View Details
Published: 2022-11-30