KHV Series High Voltage DC/DC Converters
Volgen’s high efficiency, ultra-compact DC to HV DC converters
Volgen's KHV series ultra-compact, medium-high voltage DC/DC converters with 5-sided metal shield case offer output voltage that can be adjusted by external voltage or external variable resistor with built-in short-circuit and over-current protection providing this unit with high reliability and long life.
The KHV series uses an I type resonance and PWM to increase efficiency and reduce sizes to less than one-sixth the size of previous 5 W DC to HV DC converters. It has ripple noise of less than 60 mVPP.
- Adjustable output voltage from 0% to 100%
- Control voltage 0 V to +6 V
- Over current protection
- On/off control (optional)
- Adjustable voltage by variable resistor
- RoHS compliant
KHV Series High Voltage DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KHV12-350S10P | DC DC CONVERTER 350V 3.5W | 0 - Immediate | $374.60 | View Details |
![]() | ![]() | KHV12-350S10N | 3.5W 10V INPUT 3.5V OUTPUT DC/DC | 40 - Immediate | $395.55 | View Details |
![]() | ![]() | KHV12-0.5K10000P | 5W 10V INP 5V O/P HI VOLT DC/DC | 0 - Immediate | $495.24 | View Details |
![]() | ![]() | KHV12-0.5K10000N | DC DC CONVERTER -500V 5W | 0 - Immediate | $495.24 | View Details |
![]() | ![]() | KHV12-1.0K5000N | DC DC CONVERTER -1000V 5W | 0 - Immediate | $616.02 | View Details |
![]() | ![]() | KHV12-1.0K5000P | 5W 10V INP 10V O/P HI VOLT DC/DC | 0 - Immediate | $650.51 | View Details |
![]() | ![]() | KHV12-2.0K2500P | DC DC CONVERTER 2000V 5W | 0 - Immediate | $645.21 | View Details |
![]() | ![]() | KHV12-2.0K2500N | DC DC CONVERTER -2000V 5W | 0 - Immediate | $645.21 | View Details |