KRS/KRD Series AC/DC Power Supplies
Volgen's KRS / KRD series AC / DC power supplies featuring direct PCB mounting and an extra-small package
Volgen/Division of Kaga Electronics USA now offers the KRS series of AC/DC power supplies, which feature direct PCB mounting and an ultra-small package while maintaining ultra-high quality and low cost. The units have Universal inputs (85 to 264 VAC) and output voltages of 5 V, 12 V, 15 V, 24 V, ±12 V and ±15 V.
Features
- Universal input
- Direct PCB mountable
- Ultra small size
- Class 2 power supply
- Low cost
- Plastic covers available
Dual Output
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | KRD10F-1515 | AC/DC CONVERTER 15V 10W | 0 - Immediate | See Page for Pricing | View Details | |
![]() | KRD10F-1212 | AC/DC CONVERTER 12V 10W | 0 - Immediate | See Page for Pricing | View Details |
Universal Input
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KRS10F-05 | AC/DC CONVERTER 5V 10W | 61 - Immediate | $47.41 | View Details |
![]() | ![]() | KRS10F-12 | AC/DC CONVERTER 12V 10W | 0 - Immediate | $45.14 | View Details |
![]() | ![]() | KRS10F-24 | AC/DC CONVERTER 24V 10W | 0 - Immediate | $47.41 | View Details |