KTPS05 Series Wall Adapters

5 W, AC-DC wall adapter power supplies from Volgen/Kaga Electronics

Image of Volgen/Kaga Electronics' KTPS05 Series Wall AdaptersVolgen/Kaga Electronics has released the KTPS05 series of AC-DC wall adapters. The 5 W series of power supplies are fully compliant with Level VI efficiency with short-circuit, over-voltage, over-current, and over-temperature protections. KTPS05 series supplies also utilize a 100 VAC to 240 VAC universal input range to provide single output voltage options of 3 V to 15 V, providing a no load power consumption of less than 0.3 W.

Standard models provide a convenient low cost solution, off the shelf with a 1-year warranty. Custom and modified designs are available.

Features
  • 100 VAC to 240 VAC universal input
  • Single output up to 200 W
  • Regulated output with low ripple noise
  • Energy Star Level VI compliant
  • Meets safety agency requirements and complies with EMI/EMS
  • 1-year warranty

KTPS05 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC WALL MOUNT ADAPTER 3.3V 5WKTPS05-03315U-VI-P1AC/DC WALL MOUNT ADAPTER 3.3V 5W4709 - Immediate$14.18View Details
AC/DC WALL MOUNT ADAPTER 3.3V 5WKTPS05-03315U-VI-P3AC/DC WALL MOUNT ADAPTER 3.3V 5W2430 - Immediate$14.87View Details
AC/DC WALL MOUNT ADAPTER 9V 5.4WKTPS05-09006U-VI-P1AC/DC WALL MOUNT ADAPTER 9V 5.4W686 - Immediate$14.87View Details
AC/DC WALL MOUNT ADAPTER 5V 5WKTPS05-05015U-VI-P1AC/DC WALL MOUNT ADAPTER 5V 5W140 - Immediate$14.87View Details
AC/DC WALL MNT ADAPTER 12V 7.2WKTPS05-12006U-VI-P1AC/DC WALL MNT ADAPTER 12V 7.2W500 - Immediate$14.87View Details
Published: 2013-03-28