PM-500A Series Switching Regulators

Volgen America's PM-500A Series of high-performance non-isolated and regulated DC/DC converters

Image of Volgen's PM-500A Series Volgen's PM-500A series are suited to replace 78xx linear regulators and are pin compatible, providing 500 mA output current and high efficiency up to 96%. Optional versions of the PM-500 series also can be used to convert positive voltage into negative voltage.

Features
  • Pin-out compatible with LM78XX linear regulators
  • Small size and low profile
  • High-efficiency, up to 96%
  • Low standby current
  • Short-circuit protection
  • Over-temperature protection
  • Low output ripple and noise
  • Negative output application (optional)
  • Design meets UL60950-1, EN60950-1, and IEC60950-1
  • RoHS compliant
Applications
  • Wireless networks
  • Telecom/datacom
  • Industry control systems
  • Distributed power architectures
  • Semiconductor equipment
  • Microprocessor power applications

PM-500A Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DC DC CONVERTER 5V 500MAPM-500A50DC DC CONVERTER 5V 500MA344 - Immediate$7.55View Details
DC DC CONVERTER 9V 500MAPM-500A090DC DC CONVERTER 9V 500MA200 - Immediate$7.55View Details
DC DC CONVERTER 3.3VPM-500A33DC DC CONVERTER 3.3V49 - Immediate$6.70View Details
DC DC CONVERTER 12VPM-500A120DC DC CONVERTER 12V79 - Immediate$7.55View Details
DC DC CONVERTER 15VPM-500A150DC DC CONVERTER 15V0 - Immediate$6.66View Details
DC DC CONVERTER 6.5VPM-500A65DC DC CONVERTER 6.5V0 - ImmediateSee Page for PricingView Details

PM-1000B Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DC DC CONVERTER 3.3VPM-1000B33DC DC CONVERTER 3.3V0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 5V 1APM-1000B50DC DC CONVERTER 5V 1A0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 6.5VPM-1000B65DC DC CONVERTER 6.5V0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 9V 1APM-1000B090DC DC CONVERTER 9V 1A0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 12VPM-1000B120DC DC CONVERTER 12V0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 15VPM-1000B150DC DC CONVERTER 15V0 - ImmediateSee Page for PricingView Details
Published: 2015-05-12