Recirculating Liquid Chillers
Wakefield Thermal's refrigerant-free mountable temperature control device
Wakefield Thermal's HPLC-RM series is a refrigerant-free temperature control device mountable in a 19-inch rack. Rack mounting recovers desktop or floor space, permitting stacking of related devices and mobility, depending on the rack style.
Air cooling frees the installation from dependence on facility cooling water. This model achieves high precision regulation of recirculating coolant using an air-cooled Peltier element. This device is self-contained with Peltier regulating element, fan-cooled heat exchanger, pump, tank, and power supply.
- Fluid fill and drain ports on the front (800 W)
- Mechanical sealless magnet pump eliminates shaft seal leaks
- Cooling/heating capacities: 200 W / 600 W, 800 W / 1.4 kW
- Temperature stability: ±0.03°C or better depending on load stability
- Power supply requirement: 100 VAC ~ 240 VAC (200 W to 800 W)
- Circulating fluid: water or 20% ethylene glycol
- Standards: CE, UL, and RoHS
- Laser machining
- UV curing devices
- X-Ray instruments
- Electron microscopes
- Atomizing devices
- Temperature control of paint materials
- Packaging lines
- Cooling of vacuum pumps
Recirculating Liquid Chillers
| Image | Manufacturer Part Number | Description | Power - Cooling | Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | HPLC-RM-200 | RACK MOUNT CHILLER 200W | 200 W | 100 ~ 240VAC | 0 - Immediate | $28,465.51 | View Details | |
![]() | ![]() | HPLC-RM-800 | RACK MOUNT CHILLER 800W | 800 W | 100 ~ 240VAC | 2 - Immediate | $23,105.12 | View Details |