Ripac ECO

C/A Design offers the Ripac ECO subrack system

Image of Wakefield Ripac ECOThe Ripac ECO from C/A Design is a low-cost alternative for fast and easy handling.  This subrack system is used for standard applications and is suitable for installation of standardized PCBs or plug-in units of 160 and 220 mm depths. The system features include 1.5 mm sheet steel, zinc-plated side panels and extruded aluminum horizontal rails.  These systems are shock- and vibration-tested to IEC 600-68-2-6 and IEC 600-68-2-27 standards. 

Available Sizes
  • Standard height: 3U and 6U
  • Standard width: 84 hp
  • Standard depths(mm): 175 and 235 only
  • Configured for backplane only
Characteristics
  • Low-cost version
  • Fast and easy handling
  • Side panels: 1.5 mm zinc-plated steel sheet
     

Ripac ECO Components

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCREW BL ISO7049-ST3 5X9 5-C-Z9902188SCREW BL ISO7049-ST3 5X9 5-C-Z0 - Immediate$0.36View Details
SUBRACK ECO 3U/84HP/175 MM3688114SUBRACK ECO 3U/84HP/175 MM2 - Immediate$175.63View Details
COVER SOLID ECO 84HP/235MM3688108COVER SOLID ECO 84HP/235MM0 - Immediate$14.38View Details
HORIZONTAL RAIL REAR ECO 84HP3688104HORIZONTAL RAIL REAR ECO 84HP31 - Immediate$31.70View Details
FASTENING CLIP FOR COVER ECO3688109FASTENING CLIP FOR COVER ECO0 - Immediate$1.36View Details
COVER ECO VENTED 84HP/175MM3688105COVER ECO VENTED 84HP/175MM0 - Immediate$18.30View Details
SUBRACK ECO 3U/84HP/235 MM3688115SUBRACK ECO 3U/84HP/235 MM0 - Immediate$169.73View Details
Updated: 2025-12-17
Published: 2015-10-13