PZ 6 ROTO ADJ Crimp Tool
Weidmüller's tool reliably crimps wire-end ferrules and can be optimally adapted to individual preferences
Weidmüller's PZ 6 ROTO ADJ crimping tool has a rotating die and an adjustable handle width. It reliably crimps wire-end ferrules with a cross-section of 0.14 mm2 to 6 mm2 and can be optimally adapted to individual preferences. If the cross-section range is limited to 2.5 mm2, this reduces the grip width by 20%. In this setting, around 90% of all crimping operations can be carried out efficiently and ergonomically.
- Adjustable handle width for optimum ergonomics and fatigue-free work
- Rotatable crimp die for adaptation to a wide range of installation situations
- Highest crimping quality for long term reliability
2831380000 Crimp Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2831380000 | TOOL, TRAPEZOIDAL CRIMP, 0.14MM, | 2 - Immediate 17 - Factory Stock | $513.35 | View Details |