Klippon® Connect SNAP IN Terminal Blocks
Weidmüller Klippon Connect SNAP IN terminal blocks are fast and easy to use with SNAP IN technology
Weidmüller Klippon Connect terminal blocks with the SNAP IN technology meets various requirements: being permanently reliable, safe, easy to maintain, and extremely easy to use. The stripped fine-stranded conductors just need to be inserted into the connection point, and the connection point snaps shut with a clear and audible click. The conductor is permanently and reliably contacted. To release the connection, press the green pusher. It couldn‘t be faster or easier.
- Simple and tool-free wiring of flexible and fine-stranded conductors even without a ferrule
- Safe connection confirmed by a clear “click” sound and an elevated pusher
- Ready-to-robot: with the innovative SNAP IN connection, fully automated wiring processes become reality
- Complete terminal assemblies can be planned digitally and ordered via the Weidmüller Configurator, including accessories
- Compatible with the PUSH-IN terminal portfolio: the same accessories can be used on either series
Klippon® Connect SNAP IN Terminal Blocks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2874820000 | FEED-THROUGH TERMINAL BLOCK, SNA | 841 - Immediate 2000 - Factory Stock | $6.10 | View Details |
![]() | ![]() | 2874830000 | FEED-THROUGH TERMINAL BLOCK, SNA | 29 - Immediate 1950 - Factory Stock | $6.10 | View Details |
![]() | ![]() | 2874840000 | FEED-THROUGH TERMINAL BLOCK, SNA | 32 - Immediate 2000 - Factory Stock | $8.62 | View Details |
![]() | ![]() | 2874850000 | FEED-THROUGH TERMINAL BLOCK, SNA | 142 - Immediate 1100 - Factory Stock | $8.62 | View Details |
![]() | ![]() | 2874860000 | FEED-THROUGH TERMINAL BLOCK, SNA | 60 - Immediate 2000 - Factory Stock | $11.25 | View Details |
![]() | ![]() | 2874870000 | FEED-THROUGH TERMINAL BLOCK, SNA | 588 - Immediate 800 - Factory Stock | $11.25 | View Details |
![]() | ![]() | 2902420000 | MULTI-TIER MODULAR TERMINAL, SNA | 123 - Immediate 150 - Factory Stock | $13.08 | View Details |
![]() | ![]() | 2941420000 | TEST-DISCONNECT TERMINAL, SNAP I | 98 - Immediate 150 - Factory Stock | $18.32 | View Details |
![]() | ![]() | 2941430000 | TEST-DISCONNECT TERMINAL, SNAP I | 100 - Immediate 50 - Factory Stock | $18.32 | View Details |
![]() | ![]() | 2941440000 | TEST-DISCONNECT TERMINAL, SNAP I | 100 - Immediate | $19.13 | View Details |
Klippon® Connect Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2751080000 | END PLATE (TERMINALS), 56.9 MM X | 253 - Immediate 2000 - Factory Stock | $1.77 | View Details |
![]() | ![]() | 2751090000 | END PLATE (TERMINALS), 69.5 MM X | 0 - Immediate 2000 - Factory Stock | $1.97 | View Details |
![]() | ![]() | 2751100000 | END PLATE (TERMINALS), 82.1 MM X | 371 - Immediate 1320 - Factory Stock | $2.19 | View Details |