SAFESERIES Contact Extension Relay Modules

Weidmüller’s pluggable relay modules with positively driven contacts are used for functional safety

Image of Weidmüller SAFESERIES Contact Extension Relay ModulesRelay modules with positively driven contacts are used for functional safety. The SAFESERIES contact extension from Weidmüller uses relays with forcibly guided contacts in accordance with EN 61810-3 Type A. This makes it especially suitable for signal monitoring in applications for the protection of people and machinery.

The SAFESERIES contact extension ensures safe feedback to the control level. It consists of four different pluggable relays with matching screw sockets in the contact version 2 NO + 2 NC, 3 NO + 1 NC, 4 NO + 2 NC, and 3 NO + 3 NC. When the application is designed according to EN/ISO 13849-1, a performance level of PL e can be achieved. The basic component is also suitable for safety applications according to IEC/EN 62061 in order to achieve a safety integrity level of SIL3.

Features

  • Relay with forcibly guided contacts to EN 61810-3 Type A for contact multiplication of safety-related signals
  • cULus listed approval for high acceptance on the North American market
  • Assembled and 100% functionally tested KIT consisting of relay and socket with integrated status LED
  • Space-saving and fast-switching coupling elements decouple sensors from the field
  • Power solid-state contactors up to 75 A and miniature contactors up to 30 A
  • Specially designed solid-state relays for reliable and fast decoupling of signals up to 550 kHz
  • Timing relays are used in automation technology to compensate for errors due to short cycle times
  • Adaptation of signals and their transmission from other systems to the control cabinet level
  • Relays to switch and monitor special loads, such as inductors and high inrush currents, safely and reliably

SAFESERIES Contact Extension Relay Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY MODULE, 24 V DC, GREEN LED2759070000RELAY MODULE, 24 V DC, GREEN LED16 - Immediate$86.47View Details
RELAY MODULE, 24 V DC, GREEN LED2759080000RELAY MODULE, 24 V DC, GREEN LED166 - Immediate$86.47View Details
RELAY MODULE, 24 V DC, GREEN LED2759090000RELAY MODULE, 24 V DC, GREEN LED149 - Immediate
70 - Factory Stock
$94.21View Details
RELAY MODULE, 24 V DC, GREEN LED2759100000RELAY MODULE, 24 V DC, GREEN LED13 - Immediate$94.21View Details
MINIATURE INDUSTRIAL RELAY, 24 V2759030000MINIATURE INDUSTRIAL RELAY, 24 V0 - Immediate$50.57View Details
MINIATURE INDUSTRIAL RELAY, 24 V2759040000MINIATURE INDUSTRIAL RELAY, 24 V0 - Immediate$50.57View Details
MINIATURE INDUSTRIAL RELAY, 24 V2759050000MINIATURE INDUSTRIAL RELAY, 24 V0 - Immediate$59.99View Details
MINIATURE INDUSTRIAL RELAY, 24 V2759060000MINIATURE INDUSTRIAL RELAY, 24 V9 - Immediate$65.04View Details
Published: 2022-10-25