750 V Silicon Carbide MOSFETs — TO-247-4 Low Profile Package
Wolfspeed’s MOSFETs offer greater design flexibility, higher reliability, and lower FIT rates
Wolfspeed’s TO-247-4 LP 750 V package enables smaller, lighter, and highly efficient power conversions in a wider range of power systems. The lower profile package helps with space-constrained board designs, increasing system level power density, and offering reduced switching losses thanks to improved package inductance. As system bus voltage increase, Wolfspeed’s 750 V family of MOSFETs provide an increased design margin in customer applications and higher tolerance for peak transient voltages. All devices are industry-compatible.
Gen 4 Silicon Carbide Technology
- Decreased package height (2.5 mm) compared to K devices
- Low on-state resistance over temperature
- Low parasitic capacitance
- Fast body diode with ultra-low reverse recovery (QRR)
- High temperature operation: TJ = +175°C
- Industry-standard package and lead length
- Kelvin source pin
- Low lead inductance
- Low thermal impedance
- Industrial power supplies
- Motor and motion control systems
- Server and telecom power supplies
- EV charging systems
- Solar/PV and energy storage systems
- Test and measurement systems
750 V Silicon Carbide MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | C3M0025075K1 | SICFET N-CH 750V 80A TO247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | C3M0045075K1 | SICFET N-CH 750V 42A TO247 | 435 - Immediate | $19.55 | View Details |
![]() | ![]() | C3M0060075K1 | SICFET N-CH 750V 35A TO247 | 276 - Immediate | $17.61 | View Details |
![]() | ![]() | E4M0015075K1 | MOSFETS AUTOMOTIVE 372W 3.8V NC | 434 - Immediate | $39.55 | View Details |
![]() | ![]() | E4M0025075K1 | MOSFETS AUTOMOTIVE 262W 3.8V NC | 218 - Immediate | $38.80 | View Details |
![]() | ![]() | E4M0045075K1 | MOSFETS AUTOMOTIVE 139W 3.8V NC | 193 - Immediate | $21.81 | View Details |
![]() | ![]() | E4M0060075K1 | MOSFETS AUTOMOTIVE 126W 3.8V NC | 328 - Immediate | $18.52 | View Details |