650 V C6 Series SiC Schottky Diodes in a TO-247-2L Package

Wolfspeed 650 V Schottky diodes in TO-247-2L offer enhanced creepage, greater current capability, and higher efficiency

Image of Wolfspeed's C6D Series Silicon Carbide Schottky DiodesThe C6D 650 V Schottky diodes from Wolfspeed are designed to offer higher current capability to meet increasing power levels for renewable energy applications. Thanks to the performance advantages of silicon carbide, the C6D diodes meet higher efficiency standards compared to silicon-based solutions.

The TO-247-2L package offers double the amount of creepage compared to TO-247-3L and reduced field failures, especially for customer applications designed for outdoor environments.

Features
  • Low forward voltage (VF) drop with a positive temperature coefficient
  • Zero reverse-recovery charge (QRR) for ultra-fast switching operations
  • Direct drop-in replacement for current silicon diodes and other silicon carbide diodes
  • Robust MPS technology with high surge capability
  • Creepage doubled compared to TO-247-3L devices
Applications
  • Heat pumps and air conditioning
  • Energy storage systems
  • Server and telecom power supplies
  • MPPT boost for solar applications
  • E-mobility applications

C6D Series Silicon Carbide Schottky Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SIL CARB 650V 53A TO2472C6D16065HDIODE SIL CARB 650V 53A TO2472107 - Immediate$15.60View Details
DIODE SIL CARB 650V 88A TO2472C6D30065HDIODE SIL CARB 650V 88A TO2472211 - Immediate$24.75View Details
DIODE SIL CARB 650V 66A TO2472C6D20065HDIODE SIL CARB 650V 66A TO24720 - Immediate$18.95View Details
DIODE SIL CARB 650V 136A TO2472C6D50065HDIODE SIL CARB 650V 136A TO2472942 - Immediate$37.36View Details
Updated: 2024-08-14
Published: 2024-05-09