1700 V Silicon Carbide Schottky Diodes

Wolfspeed's Schottky diodes can be easily paralleled to meet various application demands without concern of thermal runaway

Image of Wolfspeed's C6D10170H Silicon Carbide Schottky Diodes Wolfspeed's 1700 V discrete silicon carbide (SiC) Schottky diodes meet higher efficiency standards than standard silicon-based solutions while reaching higher frequencies and power densities. Silicon carbide Schottky diodes can be easily paralleled to meet various application demands without concern of thermal runaway. When combined with the reduced cooling requirements and improved thermal performance of silicon carbide products, these diodes can provide lower overall system costs in a variety of diverse applications.

Features
  • Low forward voltage (VF) drop with a positive temperature coefficient
  • Zero reverse-recovery current/forward recovery voltage
  • Temperature-independent switching behavior
  • Low-profile package with low inductance
Applications
  • Industrial switched-mode power supplies
  • Uninterruptible and AUX power supplies
  • Boost for PFC and DC/DC stages
  • Solar inverters

1700 V Silicon Carbide Schottky Diodes

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io)Available QuantityPriceView Details
DIODE SIL CARB 1700V 40A TO2472C6D10170HDIODE SIL CARB 1700V 40A TO247240A687 - Immediate$36.61View Details
DIODE SIL CARB 1700V 21A TO2472C6D05170HDIODE SIL CARB 1700V 21A TO247221A0 - ImmediateSee Page for PricingView Details
DIODE SIL CARB 1700V 83A TO2472C6D25170HDIODE SIL CARB 1700V 83A TO247283A0 - Immediate$78.52View Details
Updated: 2024-08-26
Published: 2023-03-09