WolfPACK™ Silicon Carbide Power Modules

Wolfspeed power modules are available in half-bridge, full-bridge, six-pack, and T-type configurations, all with the option of pre-applied thermal interface material

Image of Wolfspeed's WolfPACK™ SiC Power Modules Wolfspeed WolfPACK silicon carbide power modules are a great choice for designers who want to increase efficiency and power density in a compact, industry-standard footprint. The modules provide an excellent solution for fast design implementation, scalability, and lower assembly overhead.

The portfolio includes half-bridge, full-bridge, six-pack (three-phase), and T-type configurations, and all are available with the option of pre-applied Honeywell™ PTM6000 series thermal interface material (TIM).

Compared to standard grease solutions, Wolfspeed WolfPACK power modules with pre-applied TIM can reduce the junction temperature by +40°C under the same conditions or increase current capability by 60% due to the reduction in thermal resistance.

Wolfspeed also provides a complete ecosystem of design tools and support, including reference designs, evaluation kits, LTspice and PLECS models, and the ability to complete system-level circuit simulations within the Wolfspeed SpeedFit™ Design Simulator.

Features
  • Leading silicon carbide MOSFET technology in an industry-standard form-factor
  • High current-rated topologies
  • Built-in NTC
  • Press-fit connections
  • Ease of layout and assembly
  • Option for pre-applied TIM
  • System scalability and reliability
  • Discrete design consolidated into a single package
  • Increased power density/reduced system size
Applications
  • Electric vehicle (EV) fast charging
  • Industrial power
  • Uninterruptible power supplies (UPS)
  • Induction heating and welding
  • Industrial motor drives
  • Power supplies
  • Solar and renewable energy
  • Grid infrastructure
  • DC/DC converters

WolfPACK™ Silicon Carbide Power Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET 2N-CH 1200V 78ACAB016M12FM3MOSFET 2N-CH 1200V 78A47 - Immediate$176.85View Details
MOSFET 4N-CH 1200V 105ACBB021M12FM3MOSFET 4N-CH 1200V 105A24 - Immediate$216.73View Details
MOSFET 6N-CH 1200V 40ACCB032M12FM3MOSFET 6N-CH 1200V 40A38 - Immediate$222.19View Details
MOSFET 6N-CH 1200V 51ACCB021M12FM3MOSFET 6N-CH 1200V 51A48 - Immediate$274.71View Details
SIC 2N-CH 1200VCAB008M12GM3SIC 2N-CH 1200V10 - Immediate$291.89View Details
SIC 2N-CH 1200VCAB006M12GM3SIC 2N-CH 1200V17 - Immediate$413.10View Details
MOSFET 4N-CH 1200V 40ACBB032M12FM3MOSFET 4N-CH 1200V 40A47 - Immediate$176.85View Details
MOSFET 2N-CH 1200V 105ACAB011M12FM3MOSFET 2N-CH 1200V 105A29 - Immediate$216.73View Details
MOSFET 2N-CH 1200V 182ACAB008A12GM3MOSFET 2N-CH 1200V 182A11 - Immediate$367.52View Details
MOSFET 2N-CH 1200V 78A MODULECAB016M12FM3TMOSFET 2N-CH 1200V 78A MODULE7 - Immediate$182.98View Details
MOSFET 2N-CH 1200V 105A MODULECAB011M12FM3TMOSFET 2N-CH 1200V 105A MODULE49 - Immediate$224.56View Details
MOSFET 4N-CH 1200V 50ACBB021M12FM3TMOSFET 4N-CH 1200V 50A14 - Immediate$224.56View Details
MOSFET 6N-CH 1200V 40A MODULECCB032M12FM3TMOSFET 6N-CH 1200V 40A MODULE17 - Immediate$230.01View Details
MOSFET 2N-CH 1200V 141A MODULECAB011A12GM3MOSFET 2N-CH 1200V 141A MODULE52 - Immediate$315.03View Details
SIC, MODULE, 11M, 1200V, 48 MM,CHB011M12GM4TSIC, MODULE, 11M, 1200V, 48 MM,35 - Immediate$410.36View Details
MOSFET 6N-CH 1200V 51A MODULECCB021M12FM3TMOSFET 6N-CH 1200V 51A MODULE32 - Immediate$284.34View Details
MOSFET 2N-CH 1200V 146A MODULECAB008M12GM3TMOSFET 2N-CH 1200V 146A MODULE54 - Immediate$300.77View Details
MOSFET 2N-CH 2300V 150ACAB7R5A23GM4MOSFET 2N-CH 2300V 150A0 - Immediate$460.18View Details
MOSFET 2N-CH 1200V 200A MODULECAB006M12GM3TMOSFET 2N-CH 1200V 200A MODULE23 - Immediate$370.41View Details
MOSFET 6N-CH 1200V 50A MODULECCB016M12GM3TMOSFET 6N-CH 1200V 50A MODULE52 - Immediate$370.41View Details

WolfPACK™ Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR CAB011M12FM3KIT-CRD-CIL12N-FMAEVAL BOARD FOR CAB011M12FM32 - Immediate$1,893.14View Details
EVAL BOARD FOR CCB021M12FM3KIT-CRD-CIL12N-FMCEVAL BOARD FOR CCB021M12FM31 - Immediate$1,893.14View Details
EVAL BOARD FOR GM3KIT-CRD-CIL12N-GMAEVAL BOARD FOR GM32 - Immediate$2,360.94View Details
DYNAMIC PERFORMANCE EVALUATION BKIT-CRD-CIL12N-FMBDYNAMIC PERFORMANCE EVALUATION B9 - Immediate$1,893.14View Details

WolfPACK™ Reference Designs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR CCB021M12FM3TCRD25DA12N-FMCEVAL BOARD FOR CCB021M12FM3T5 - Immediate$9,153.17View Details

Differential Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2CH DIFF TRANSCEIVER COMP TOOLCGD12HB00D2CH DIFF TRANSCEIVER COMP TOOL51 - Immediate$170.96View Details

Compatible Gate Drivers Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR SI823H2XSI823H-AAWA-KITEVAL BOARD FOR SI823H2X7 - Immediate$93.68View Details
EVAL BOARD FOR CGD12HB00DCGD1700HB2M-UNAEVAL BOARD FOR CGD12HB00D45 - Immediate$525.24View Details
Updated: 2025-03-19
Published: 2021-04-29