YM Silicon Carbide Power Modules

Wolfspeed YM silicon carbide (SiC) automotive qualified six-pack modules are designed for high reliability and straightforward integration with a direct-cooled pin fin baseplate

Image of Wolfspeed YM Silicon Carbide Power Modules The Wolfspeed YM six-pack power module is durable and robust thanks to its advanced packaging technology. The YM module streamlines SiC integration into commercial, construction, and agricultural vehicle traction systems with an industry-standard footprint and design. It also features an optimized power terminal layout that minimizes package inductance, enabling reduced overshoot voltage and ultra-low switching loss. This package is available in various current ratings up to 1200 V/650 A and meets the AQG-324 automotive power module standard.

Features
  • Fully SiC MOSFET-based for ultra-low loss
  • Comparative tracking index (CTI) > 600 V for material group I
  • Extremely low power loop inductance (6.6 nH)
  • High-performance Si3N4 insulator
  • Ultra-reliable interconnect technologies
  • AQG-324 qualification
Applications
  • Automotive traction inverters
  • Commercial, construction, and agricultural vehicles
  • Hybrid electric vehicles
  • E-Mobility and motor drives
  • Auxiliary power supplies
  • Renewable energy

YM Silicon Carbide Power Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SIC, MODULE, 2.1M, 1200V, 152MM,ECB2R1M12YM3SIC, MODULE, 2.1M, 1200V, 152MM,0 - Immediate$2,512.01View Details
SIC, MODULE, 2.8M, 1200V, 152MM,ECB2R8M12YM3SIC, MODULE, 2.8M, 1200V, 152MM,2 - Immediate$2,169.47View Details
SIC, MODULE, 4.3M, 1200V, 152MM,ECB4R3M12YM3SIC, MODULE, 4.3M, 1200V, 152MM,1 - Immediate$1,826.92View Details
Updated: 2025-06-11
Published: 2025-04-02