Coaxial connectors

King of coax connection.

The Würth Elektronik SMA connector is designed for a frequency range of DC to 18 GHz at 50 Ω impedance. With its threaded-type coupling mechanism, it is perfect for securing your connection in intensive vibration environments.

Product benefits

  • Standard interface in accordance with MIL-STD-348
  • Precise CNC machining with up to 0.003 mm tolerance
  • Center contact captivation
  • Resistant to severe conditions for up to 48 hours

Design your own cable assemblies

Step 1: Choose Cable Connectors

Step 2: Choose Coaxial Cable Type

Step 3: Decide your Cable Length

Features

One-piece center contact to optimize signal transmission

Captivation designed to strengthen mechanism

Unique assembly design to stabilize thread torque

THR compatible

Applications

  • Telecommunications
  • Base Stations
  • Telecom Box
  • Industrial machine-to-machine communication
  • Automation
  • Data communication
  • Wireless LAN
  • Wirelesss WAN
  • Measurement and test system
  • Network analyzer

Product overview

MCX Connectors

MMCX Connectors

SMB Connectors

SMP Connectors

WR-SMA: SMA PCB and Panel Connectors

WR-RPSMA: Reverse Polarity SMA PCB Connectors

WR-ADPT: Coaxial Adapters

WR-CXASY: SMA-to-SMA Pre-Assembled Cable Assemblies