WE-SPLITRING Split-Core Cable Ferrites

Würth Elektronik's EMI ring-core ferrites are effective solutions that are ideal for applications including computers

Image of Würth Elektronik's WE-SPLITRING Split EMI Ferrite Ring CoreWürth Elektronik's WE-SPLITRING split-core cable ferrites offer easy installation on existing cables, featuring a NiZn ring-core material that is suitable for cable diameters ranging from 7.8 mm to 26.5 mm. The recommended attachment method is using heat-shrinking tubes. Ideal for applications including computers, terminals, and addressing interference issues on data lines, the WE-SPLITRING series provides effective solutions.

Features
  • Easy to mount on pre-installed cables
  • Würth Elektronik suggests using heat-shrinking tubes for the attachment
  • Operating temperature range: -25°C to +105°C
Applications
  • Computers
  • Terminals
  • Interference problems on data lines

WE-SPLITRING Split-Core Cable Ferrites

ImageManufacturer Part NumberDescriptionTypeDesignImpedance @ FrequencyAvailable QuantityPriceView Details
FERRITE CORE 66 OHM CLIP7427258FERRITE CORE 66 OHM CLIPFlatClip Together (Order Qty 1=1 Assembly)66Ohm @ 100MHz6 - Immediate$3.89View Details
FERRITE 180 OHM SOLID 52MM X 2MM74272591FERRITE 180 OHM SOLID 52MM X 2MMFlatSolid180Ohm @ 100MHz21 - Immediate$24.48View Details
FERRITE CORE 194 OHM SOLID74272590FERRITE CORE 194 OHM SOLIDFlatSolid194Ohm @ 100MHz20 - Immediate$18.65View Details
FERRITE CORE 194 OHM SOLID7427206FERRITE CORE 194 OHM SOLIDFlatSolid194Ohm @ 100MHz19 - Immediate$32.72View Details
FERRITE CORE 112 OHM CLIP 11.4MM7427022FERRITE CORE 112 OHM CLIP 11.4MMRoundClip Together (Order Qty 1=1 Assembly)112Ohm @ 100MHz86 - Immediate$1.95View Details
FERRITE CORE 97 OHM CLIP 15MM7427027FERRITE CORE 97 OHM CLIP 15MMRoundClip Together (Order Qty 1=1 Assembly)97Ohm @ 100MHz64 - Immediate$1.95View Details
FERRITE CORE 114 OHM CLIP 16.4MM7427023FERRITE CORE 114 OHM CLIP 16.4MMRoundClip Together (Order Qty 1=1 Assembly)114Ohm @ 100MHz0 - Immediate$3.16View Details
FERRITE CORE 98 OHM CLIP 27.5MM7427025FERRITE CORE 98 OHM CLIP 27.5MMRoundClip Together (Order Qty 1=1 Assembly)98Ohm @ 100MHz52 - Immediate$3.22View Details
FERRITE CORE 160 OHM CLIP 16.4MM7427024FERRITE CORE 160 OHM CLIP 16.4MMRoundClip Together (Order Qty 1=1 Assembly)160Ohm @ 100MHz1 - Immediate$3.22View Details
FERRITE CORE 170 OHM CLIP7427257FERRITE CORE 170 OHM CLIPFlatClip Together (Order Qty 1=1 Assembly)170Ohm @ 100MHz19 - Immediate$4.62View Details
FERRITE CORE 200 OHM CLIP 27.5MM7427028FERRITE CORE 200 OHM CLIP 27.5MMRoundClip Together (Order Qty 1=1 Assembly)200Ohm @ 100MHz79 - Immediate$14.27View Details
FERRITE 100 OHM CLIP 34MM X 2MM74272595FERRITE 100 OHM CLIP 34MM X 2MMFlatClip Together (Order Qty 1=1 Assembly)100Ohm @ 100MHz44 - Immediate$16.11View Details
FERRITE CORE 192 OHM CLIP7427253FERRITE CORE 192 OHM CLIPFlatClip Together (Order Qty 1=1 Assembly)192Ohm @ 100MHz31 - Immediate$25.28View Details
FERRITE CORE 175 OHM CLIP74272596FERRITE CORE 175 OHM CLIPFlatClip Together (Order Qty 1=1 Assembly)175Ohm @ 100MHz0 - Immediate$52.89View Details
FERRITE 101 OHM SOLID 52MM X 2MM74272592FERRITE 101 OHM SOLID 52MM X 2MMFlatSolid101Ohm @ 100MHz0 - Immediate$16.64View Details
FERRITE CORE 93 OHM CLIP 8.2MM7427020FERRITE CORE 93 OHM CLIP 8.2MMRoundClip Together (Order Qty 1=1 Assembly)93Ohm @ 100MHz43 - Immediate$1.72View Details
FERRITE CORE 106 OHM CLIP 8.2MM7427021FERRITE CORE 106 OHM CLIP 8.2MMRoundClip Together (Order Qty 1=1 Assembly)106Ohm @ 100MHz113 - Immediate$1.72View Details
FERRITE 100 OHM CLIP 34MM X 2MM7427255FERRITE 100 OHM CLIP 34MM X 2MMFlatClip Together (Order Qty 1=1 Assembly)100Ohm @ 100MHz36 - Immediate$9.35View Details
FERRITE 101 OHM CLIP 52MM X 2MM7427252FERRITE 101 OHM CLIP 52MM X 2MMFlatClip Together (Order Qty 1=1 Assembly)101Ohm @ 100MHz37 - Immediate$12.15View Details
FERRITE CORE 170 OHM CLIP74272571FERRITE CORE 170 OHM CLIPFlatClip Together (Order Qty 1=1 Assembly)170Ohm @ 100MHz15 - Immediate$12.57View Details
Published: 2024-02-16