WR-COM Micro B USB SMT Connectors
Würth Elektronik introduces WR-COM, a 3 A, 5-contact, horizontal, Micro B, USB SMT connector with pegs
Würth Elektronik introduces 3 A Micro USB connectors to their extensive product line. These new connectors offer 3 A Current ratings at Pin 1 and Pin 5, which makes it ideal for faster charging and portable devices that require higher power. The connectors utilize high-temperature LCP plastic that is halogen free and selective gold contact plating, which permits up to 10,000 mating cycles. The flammability rating of UL94-VO is standard on all Würth Elektronik USB connectors.
Würth Elektronik also offers a full line of Surge Protection for USB Super Speed series.
Applications: Battery chargers, Portable devices, IoT boards
Characteristics
- Housing: steel tin plated
- Quality class: 10,000 mating cycles
- Color: black
- Insulator: LCP
- Contact plating: gold
- Contact material: copper alloy
- Flammability rating: UL94-V0
- Rated current: pins 1 and 5 at 3.0 A with other pins at 1.0 A
- Working voltage: 30 VAC
- Isolation resistance: 1,000 MΩ
- Dielectric withstanding voltage: 100 VAC/min
- Contact resistance: 30 mΩ max
- Compliance: lead-free and RoHS
- Operating temperature: -40°C up to 85°C
- Solder temperature: reflow process as per JEDEC J-020D-STD
Packaging
- Tape and reel without pad
WR-COM Micro B USB SMT Connectors
| Image | Manufacturer Part Number | Description | Gender | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 614004135023 | CONN RCPT USB2.0 TYPEA 4POS VERT | Receptacle | 4546 - Immediate | $3.85 | View Details |
![]() | ![]() | 61400413321 | CONN RCPT USB2.0 TYPEB 4POS VERT | Receptacle | 9941 - Immediate | $2.58 | View Details |
![]() | ![]() | 614004190021 | CONN RCPT USB2.0 TYPEA 4POS R/A | Receptacle | 3516 - Immediate | $2.63 | View Details |
![]() | ![]() | 651005136421 | CONN RCPT USB2.0 MINI B VERT | Receptacle | 14464 - Immediate | $5.79 | View Details |
![]() | ![]() | 651005136521 | CONN RCPT USB2.0 MINI B 5P R/A | Receptacle | 0 - Immediate | See Page for Pricing | View Details |
USB Cables
| Image | Manufacturer Part Number | Description | Length | Specifications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 632910731131 | CABLE A PLUG TO C PLUG 3.28' | 3.28' (1.00m) | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | 55 - Immediate | $52.27 | View Details |
![]() | ![]() | 692902100000 | CABLE A RCPT TO A PLUG 3.28' | 3.28' (1.00m) | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 632905731122 | CABLE A RCPT TO C PLUG 0.16' | 0.16' (50.0mm) | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+) | 487 - Immediate | $37.21 | View Details |
![]() | ![]() | 692903100000 | CABLE A PLUG TO B PLUG 3.28' | 3.28' (1.00m) | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | 115 - Immediate | $24.65 | View Details |
![]() | ![]() | 632910731611 | CBL USB2.0 MCR B PLG-C PLG 3.28' | 3.28' (1.00m) | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | 36 - Immediate | $34.77 | View Details |